Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDACTOR BI 90V 250A TO-92 - P1100EBLRP2

Digi-Key Part Number P1100EBLRP2-ND
Price Break
2000
Unit Price
.47710
Extended Price
954.20
Manufacturer Part NumberP1100EBLRP2
DescriptionSIDACTOR BI 90V 250A TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP1100EBLRP2
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P1100EBLRP2
P1100EBLRP2


Image of SIDACTOR BI 90V 250A TO-92 - P1100EBLRP2

SIDACTOR BI 90V 250A TO-92 - P1100EBLRP2 (P1100EBLRP2-ND)

Related parts :
SIDACTOR BI 90V 250A TO-92 - P1100EBLRP2
 Order 'sidactor bi 90v 250a to-92 - P1100EBLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EBLRP2-ND.
SIDACTOR BI 90V 250A TO-92 - P1100EBLAP
 Order 'sidactor bi 90v 250a to-92 - P1100EBLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EBLAP-ND.
SIDACTOR BI 90V 250A TO-92 - P1100EBL
 Order 'sidactor bi 90v 250a to-92 - P1100EBL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EBL-ND.
SIDACTOR BI 90V 250A TO-92 - P1100EBLRP1
 Order 'sidactor bi 90v 250a to-92 - P1100EBLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EBLRP1-ND.
SIDACTOR BI 90V 250A TO-92 - P1100EBRP1
 Order 'sidactor bi 90v 250a to-92 - P1100EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EBRP1-ND.
SIDACTOR BI 90V 250A TO-92 - P1100EBRP2
 Order 'sidactor bi 90v 250a to-92 - P1100EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EBRP2-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBAP
 Order 'sidactor bi 6v 250a to-92 - P0080EBAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBAP-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP1
 Order 'sidactor bi 6v 250a to-92 - P0080EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP1-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP2
 Order 'sidactor bi 6v 250a to-92 - P0080EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP2-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP1
 Order 'sidactor bi 25v 250a to-92 - P0300EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EBRP1-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP2
 Order 'sidactor bi 25v 250a to-92 - P0300EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EBRP2-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLAP
 Order 'sidactor bi 58v 250a to-92 - P0640EBLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLAP-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBL
 Order 'sidactor bi 58v 250a to-92 - P0640EBL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBL-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLRP1
 Order 'sidactor bi 58v 250a to-92 - P0640EBLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLRP1-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLRP2
 Order 'sidactor bi 58v 250a to-92 - P0640EBLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLRP2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDACTOR BI 90V 250A TO-92 - P1100EBLRP1 Next: SIDACTOR BI 90V 250A TO-92 - P1100EBRP1