Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDACTOR BI 90V 150A TO-92 - P1100EALAP

Digi-Key Part Number P1100EALAP-ND
Price Break
2000
Unit Price
.41340
Extended Price
826.80
Manufacturer Part NumberP1100EALAP
DescriptionSIDACTOR BI 90V 150A TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP1100EALAP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P1100EALAP
P1100EALAP


Image of SIDACTOR BI 90V 150A TO-92 - P1100EALAP

SIDACTOR BI 90V 150A TO-92 - P1100EALAP (P1100EALAP-ND)

Related parts :
SIDACTOR BI 90V 150A TO-92 - P1100EALAP
 Order 'sidactor bi 90v 150a to-92 - P1100EALAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EALAP-ND.
SIDACTOR BI 90V 150A TO-92 - P1100EAL
 Order 'sidactor bi 90v 150a to-92 - P1100EAL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EAL-ND.
SIDACTOR BI 90V 150A TO-92 - P1100EALRP1
 Order 'sidactor bi 90v 150a to-92 - P1100EALRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EALRP1-ND.
SIDACTOR BI 90V 150A TO-92 - P1100EALRP2
 Order 'sidactor bi 90v 150a to-92 - P1100EALRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EALRP2-ND.
SIDACTOR BI 90V 150A TO-92 - P1100EARP1
 Order 'sidactor bi 90v 150a to-92 - P1100EARP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EARP1-ND.
SIDACTOR BI 90V 150A TO-92 - P1100EARP2
 Order 'sidactor bi 90v 150a to-92 - P1100EARP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EARP2-ND.
SIDACTOR BI 6V 150A TO-92 - P0080EARP1
 Order 'sidactor bi 6v 150a to-92 - P0080EARP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EARP1-ND.
SIDACTOR BI 6V 150A TO-92 - P0080EARP2
 Order 'sidactor bi 6v 150a to-92 - P0080EARP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EARP2-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAAP
 Order 'sidactor bi 25v 150a to-92 - P0300EAAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EAAP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALAP
 Order 'sidactor bi 25v 150a to-92 - P0300EALAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EALAP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAL
 Order 'sidactor bi 25v 150a to-92 - P0300EAL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EAL-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALRP1
 Order 'sidactor bi 25v 150a to-92 - P0300EALRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EALRP1-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALRP2
 Order 'sidactor bi 25v 150a to-92 - P0300EALRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EALRP2-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EARP1
 Order 'sidactor bi 25v 150a to-92 - P0300EARP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EARP1-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EARP2
 Order 'sidactor bi 25v 150a to-92 - P0300EARP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EARP2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDACTOR BI 90V 150A TO-92 - P1100EAL Next: SIDACTOR BI 90V 150A TO-92 - P1100EALRP1