Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLTP
SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLTP - Circuit Protection
| Digi-Key Part Number | P0901UCLTP-ND |
500 |
3.68410 |
Extended Price
1842.05 |
| Manufacturer Part Number | P0901UCLTP | |||
| Description | SIDACTOR SYM 4CHP 75V 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0901UCLTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 75V |
| Voltage - Clamping | 98V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0901UCLTP P0901UCLTP |
P0901UCLTP Specification Sheet
SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLTP (P0901UCLTP-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLTPTv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLTP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLTP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLRP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UCLRP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UCLTP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLTP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLRP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLRP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLTP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLTP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UALRP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALRP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UALTP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALTP-ND.
Tv - Thyristor Circuit Protection 400A 98.00V Littelfuse / Teccor Sidactor(R) Product P0900ZC
Order 'sidac/fuse sym 4chp 75v 500a sip - P0900ZC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900ZC-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UCTP
Order 'sidac sym 4chp 240v 500a ms013 - P1304UCTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UCTP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALRP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALRP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALTP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALTP-ND.
Tv - Thyristor Circuit Protection 400A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UCLRP
Order 'sidac sym 4chp 130v 500a ms013 - P1556UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UCLRP-ND.
Options for Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLTP
Send this link via E-Mail
Help With This Screen
