SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLRP - Circuit Protection
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLRP
| Digi-Key Part Number | P0901UCLRP-ND |
1500 |
2.84400 |
Extended Price
4266.00 |
| Manufacturer Part Number | P0901UCLRP | |||
| Description | SIDACTOR SYM 4CHP 75V 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0901UCLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 75V |
| Voltage - Clamping | 98V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0901UCLRP P0901UCLRP |
P0901UCLRP Specification Sheet
SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLRP (P0901UCLRP-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLRPSIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLRP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLRP-ND.
SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLTP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLTP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALRP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALRP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALTP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALTP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLRP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLRP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLTP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLTP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLRP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLRP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLTP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLTP-ND.
SIDAC/FUSE SYM 4CHP 75V 500A SIP - P0900ZC
Order 'sidac/fuse sym 4chp 75v 500a sip - P0900ZC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900ZC-ND.
SIDACTOR 4CHP 150V 500A MS013 - P0904UCLRP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCLRP-ND.
SIDACTOR 4CHP 150V 500A MS013 - P0904UCLTP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCLTP-ND.
SIDACTOR 4CHP 150V 500A MS013 - P0904UCMCLRP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCMCLRP-ND.
SIDACTOR 4CHP 150V 500A MS013 - P0904UCMCLTP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCMCLTP-ND.
SIDACTOR SYM 4CHP 50V 50A MS013 - P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
SIDACTOR SYM 4CHP 50V 50A MS013 - P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
Options for Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLRP
Send this link via E-Mail
Help With This Screen
