Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0901SALRP
SIDACTOR UNI 75V 50A DO214 - P0901SALRP - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | P0901SALRP-ND |
2500 |
.64225 |
Extended Price
1605.62 |
| Manufacturer Part Number | P0901SALRP | |||
| Description | SIDACTOR UNI 75V 50A DO214 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0901SALRP |
| Vendor | Littelfuse / Teccor(R) Sidactor(R) Product |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AA (SMB) |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 1 - Single |
| Voltage - Working | 75V |
| Voltage - Clamping | 98V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0901SALRP P0901SALRP |
P0901SALRP Specification Sheet
SIDACTOR UNI 75V 50A DO214 - P0901SALRP (P0901SALRP-ND) - Over Voltage, Current, Temperature Devices
Related parts Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0901SALRPLittelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0901SALRP
Order 'sidactor uni 75v 50a do214 - P0901SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901SALRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0901CA2LRP
Order 'sidactor uni 75v 50a do214 - P0901CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901CA2LRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721CA2LRP
Order 'sidactor uni 65v 50a do214 - P0721CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2LRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721SALRP
Order 'sidactor uni 65v 50a do214 - P0721SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721SALRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1701SALRP
Order 'sidactor uni 160v 50a do214 - P1701SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701SALRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1701CA2LRP
Order 'sidactor slic uni 160v 50a do214 - P1701CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701CA2LRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP
Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1101SALRP
Order 'sidactor slic uni 50a do214 - P1101SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101SALRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Thyristor Over Voltage, Current, Temperature Device B1160CALRP
Order 'battrax slic sgl neg 50a do214 - B1160CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CALRP-ND.
Tv - Thyristor Circuit Protection 150A 32.00V Littelfuse / Teccor Sidactor(R) Product P0220SALRP
Order 'sidactor bi 15v 50a do214 - P0220SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SALRP-ND.
Tv - Thyristor Circuit Protection 150A 98.00V Littelfuse / Teccor Sidactor(R) Product P0900Q12ALRP
Order 'sidactor bi 75v 50a qfn smd - P0900Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900Q12ALRP-ND.
Tv - Thyristor Circuit Protection 250A 98.00V Littelfuse / Teccor Sidactor(R) Product P0900Q12BLRP
Order 'sidactor bi 75v 50a qfn smd - P0900Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900Q12BLRP-ND.
Tv - Thyristor Circuit Protection 250A 98.00V Littelfuse / Teccor Sidactor(R) Product P0902SBLRP
Order 'sidactor bi 75v 100a do214 - P0902SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0902SBLRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Thyristor Over Voltage, Current, Temperature Device B1160CCLRP
Order 'battrax slic sngl neg 400a do214 - B1160CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CCLRPTR-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Thyristor Over Voltage, Current, Temperature Device B1200CCLRP
Order 'battrax slic sngl neg 400a do214 - B1200CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1200CCLRP-ND.
Options for Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0901SALRP
Send this link via E-Mail
Help With This Screen
