Keywords:





SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0901CA2LRP-ND
Price Break
2500
Unit Price
.82720
Extended Price
2068.00
Manufacturer Part NumberP0901CA2LRP
DescriptionSIDACTOR UNI 75V 50A DO214
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP0901CA2LRP
VendorLittelfuse / Teccor(R) Sidactor(R) Product
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (3 Lead)
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits2 - Dual
Voltage - Working75V
Voltage - Clamping98V
Power (Watts)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0901CA2LRP
P0901CA2LRP

P0901CA2LRP Specification Sheet

Image of SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP

SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP (P0901CA2LRP-ND) - Over Voltage, Current, Temperature Devices

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP
 Order 'sidactor uni 75v 50a do214 - P0901CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901CA2LRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901SALRP
 Order 'sidactor uni 75v 50a do214 - P0901SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901SALRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721CA2LRP
 Order 'sidactor uni 65v 50a do214 - P0721CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2LRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721SALRP
 Order 'sidactor uni 65v 50a do214 - P0721SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721SALRP-ND.
SIDACTOR UNI 160V 50A DO214 - P1701SALRP
 Order 'sidactor uni 160v 50a do214 - P1701SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701SALRP-ND.
SIDACTOR SLIC UNI 160V 50A DO214 - P1701CA2LRP
 Order 'sidactor slic uni 160v 50a do214 - P1701CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701CA2LRP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SALRP
 Order 'sidactor bi 15v 50a do214 - P0220SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SALRP-ND.
SIDACTOR BI 75V 50A QFN SMD - P0900Q12ALRP
 Order 'sidactor bi 75v 50a qfn smd - P0900Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900Q12ALRP-ND.
SIDACTOR BI 75V 50A QFN SMD - P0900Q12BLRP
 Order 'sidactor bi 75v 50a qfn smd - P0900Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900Q12BLRP-ND.
SIDACTOR BI 75V 100A DO214 - P0902SBLRP
 Order 'sidactor bi 75v 100a do214 - P0902SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0902SBLRP-ND.
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
 Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALRP
 Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALRP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALTP
 Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALTP-ND.
SIDACTOR SLIC UNI 50A DO214 - P1101SALRP
 Order 'sidactor slic uni 50a do214 - P1101SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101SALRP-ND.
SIDACTOR BI 75V 150A DO-214AA - P0900SA
 Order 'sidactor bi 75v 150a do-214aa - P0900SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900SA-ND.

Send this link via E-Mail
Help With This Screen

SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDACTOR UNI 65V 50A DO214 - P0721SALRP Next: SIDACTOR UNI 75V 50A DO214 - P0901SALRP
SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP