Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLRP
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLRP - Circuit Protection
| Digi-Key Part Number | P0721UCLRP-ND |
1500 |
2.84400 |
Extended Price
4266.00 |
| Manufacturer Part Number | P0721UCLRP | |||
| Description | SIDACTOR SYM 4CHP 65V 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0721UCLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 65V |
| Voltage - Clamping | 88V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0721UCLRP P0721UCLRP |
P0721UCLRP Specification Sheet
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLRP (P0721UCLRP-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLRPTv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLRP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLRP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLTP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLTP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UCLRP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UCLTP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLTP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLRP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLRP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UCLTP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLTP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALRP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALRP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALTP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALTP-ND.
Tv - Thyristor Circuit Protection 400A 88.00V Littelfuse / Teccor Sidactor(R) Product P0720ZC
Order 'sidac/fuse sym 4chp 65v 500a sip - P0720ZC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0720ZC-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UCTP
Order 'sidac sym 4chp 240v 500a ms013 - P1304UCTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UCTP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALRP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALRP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALTP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALTP-ND.
Tv - Thyristor Circuit Protection 400A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UCLRP
Order 'sidac sym 4chp 130v 500a ms013 - P1556UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UCLRP-ND.
Options for Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLRP
Send this link via E-Mail
Help With This Screen
