Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALTP
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALTP - Circuit Protection
| Digi-Key Part Number | P0721UALTP-ND |
500 |
2.94690 |
Extended Price
1473.45 |
| Manufacturer Part Number | P0721UALTP | |||
| Description | SIDACTOR UNI 4CHP 65V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0721UALTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 65V |
| Voltage - Clamping | 88V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0721UALTP P0721UALTP |
P0721UALTP Specification Sheet
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALTP (P0721UALTP-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALTPTv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALTP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALTP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALRP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALRP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLRP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLRP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UCLTP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLTP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UALRP
Order 'sidactor uni 4chp 58v 50a ms013 - P0641UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UALRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UALTP
Order 'sidactor uni 4chp 58v 50a ms013 - P0641UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UALTP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UALRP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALRP-ND.
Tv - Other Composition Circuit Protection 75V - Littelfuse / Teccor Sidactor(R) Product P0901UALTP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALTP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALRP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALRP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALTP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALTP-ND.
Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1806UALRP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALRP-ND.
Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1806UALTP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALTP-ND.
Tv - Thyristor Circuit Protection 150A 250.0V Littelfuse / Teccor Sidactor(R) Product P2106UALRP
Order 'sidactor sym 4chp 170v 50a ms013 - P2106UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2106UALRP-ND.
Options for Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALTP
Send this link via E-Mail
Help With This Screen
