Keywords:





SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP - Over Voltage, Current, Temperature Devices

Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721CA2RP

Digi-Key Part Number P0721CA2RP-ND
Price Break
2500
Unit Price
.82720
Extended Price
2068.00
Manufacturer Part NumberP0721CA2RP
DescriptionSIDAC UNIDIR DUAL 65V 150A DO214
Quantity Available Non-Stock
All prices are in USD

Purchase Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721CA2RP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721CA2RP
Technical/Catalog InformationP0721CA2RP
VendorLittelfuse / Teccor(R) Sidactor(R) Product
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (3 Lead)
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits2 - Dual
Voltage - Working65V
Voltage - Clamping88V
Power (Watts)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0721CA2RP
P0721CA2RP

P0721CA2RP Specification Sheet

Image of SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP

SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP (P0721CA2RP-ND) - Over Voltage, Current, Temperature Devices

Related parts Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721CA2RP
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
 Order 'sidac unidir dual 65v 150a do214 - P0721CA2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2RP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721CA2LRP
 Order 'sidactor uni 65v 50a do214 - P0721CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2LRP-ND.
SIDAC ETHERNET BI 65V 150A DO214 - P0722SARP
 Order 'sidac ethernet bi 65v 150a do214 - P0722SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0722SARP-ND.
SIDAC COMPAK 140/280V 150A DO214 - P3002CARP
 Order 'sidac compak 140/280v 150a do214 - P3002CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002CARP-ND.
SIDAC COMPAK 275/550V 150A DO214 - P6002CARP
 Order 'sidac compak 275/550v 150a do214 - P6002CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002CARP-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
 Order 'sidac dl-chp slic 95v 150a do214 - P1101CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P1101CA2LRPCT-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
 Order 'sidac dl-chp slic 95v 150a do214 - P1101CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P1101CA2LRPDKR-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
 Order 'sidac dl-chp slic 95v 150a do214 - P1101CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101CA2LRPTR-ND.
SIDACTOR UNI 65V 50A DO214 - P0721SALRP
 Order 'sidactor uni 65v 50a do214 - P0721SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721SALRP-ND.
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
 Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
SIDAC SYM 2CH 65/130V 150A TO220 - P1602AA
 Order 'sidac sym 2ch 65/130v 150a to220 - P1602AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA-ND.
SIDAC ETHERNET BI 75V 150A DO214 - P0902SARP
 Order 'sidac ethernet bi 75v 150a do214 - P0902SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0902SARP-ND.
SIDAC ETHERNET BI 90V 150A DO214 - P1102SARP
 Order 'sidac ethernet bi 90v 150a do214 - P1102SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1102SARP-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AA60
 Order 'sidactor 2chp 65/130v 150a to220 - P1602AA60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA60-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AA61
 Order 'sidactor 2chp 65/130v 150a to220 - P1602AA61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA61-ND.

Options for Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P0721CA2RP
Send this link via E-Mail
Help With This Screen

SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDAC SYM 4CHP 6/12V 50A MS013 - P0084UAMCLTP Next: SIDAC/FUSE 12CH 50/170V 500A SIP - A2106ZC
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP