SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALRP - Circuit Protection
| Digi-Key Part Number | P0641UALRP-ND |
1500 |
2.26200 |
Extended Price
3393.00 |
| Manufacturer Part Number | P0641UALRP | |||
| Description | SIDACTOR UNI 4CHP 58V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0641UALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 58V |
| Voltage - Clamping | 77V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0641UALRP P0641UALRP |
P0641UALRP Specification Sheet
SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALRP (P0641UALRP-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALRP
Order 'sidactor uni 4chp 58v 50a ms013 - P0641UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UALRP-ND.
SIDACTOR UNI 4CHP 58V 50A MS013 - P0641UALTP
Order 'sidactor uni 4chp 58v 50a ms013 - P0641UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UALTP-ND.
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALRP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALRP-ND.
SIDACTOR UNI 4CHP 65V 50A MS013 - P0721UALTP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALTP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALRP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALRP-ND.
SIDACTOR UNI 4CHP 75V 50A MS013 - P0901UALTP
Order 'sidactor uni 4chp 75v 50a ms013 - P0901UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UALTP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLRP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLRP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLTP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLTP-ND.
SIDACTOR SYM 4CHP 50V 50A MS013 - P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
SIDACTOR SYM 4CHP 50V 50A MS013 - P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
SIDACTOR SYM 4CHP 130V 50A MS013 - P1556UALRP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALRP-ND.
SIDACTOR SYM 4CHP 130V 50A MS013 - P1556UALTP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALTP-ND.
SIDACTOR SYM 4CHP 150V 50A MS013 - P1806UALRP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALRP-ND.
SIDACTOR SYM 4CHP 150V 50A MS013 - P1806UALTP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALTP-ND.
SIDACTOR SYM 4CHP 170V 50A MS013 - P2106UALRP
Order 'sidactor sym 4chp 170v 50a ms013 - P2106UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2106UALRP-ND.
Send this link via E-Mail
Help With This Screen
