Keywords:





Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCMCRP

SIDACTOR 58V 400A SURGE D0-214 - P0640SCMCRP

Digi-Key Part Number P0640SCMCRP-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP0640SCMCRP
DescriptionSIDACTOR 58V 400A SURGE D0-214
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCMCRP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCMCRP
Technical/Catalog InformationP0640SCMCRP
VendorLittelfuse / Teccor Sidactor(R) Product
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
Capacitance85pF
Voltage - Breakover77.00V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits1
Voltage - Off State58V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0640SCMCRP
P0640SCMCRP


Image of SIDACTOR 58V 400A SURGE D0-214 - P0640SCMCRP

SIDACTOR 58V 400A SURGE D0-214 - P0640SCMCRP (P0640SCMCRP-ND)

Related parts Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCMCRP
Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCMCRP
 Order 'sidactor 58v 400a surge d0-214 - P0640SCMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0640SCMCRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641CA2RP
 Order 'sidactor 58v 90a surge d0-214 - P0641CA2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641CA2RP-ND.
Tv - Thyristor Circuit Protection 400A 350.0V Littelfuse / Teccor Sidactor(R) Product P3100SCMCRP
 Order 'sidactor 275v 400a surge d0-214 - P3100SCMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3100SCMCRP-ND.
Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640EC
 Order 'sidactor 58v 400a surg sup to-92 - P0640EC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0640EC-ND.
Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0640SCRP
 Order 'sidactor 58v 400a surge do-214aa - P0640SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640SCRPCT-ND.
Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0640SCRP
 Order 'sidactor 58v 400a surge do-214aa - P0640SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640SCRPDKR-ND.
Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCRP
 Order 'sidactor 58v 400a surge do-214aa - P0640SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0640SCRPTR-ND.
Tv - Thyristor Circuit Protection 400A 180.0V Littelfuse / Teccor Sidactor(R) Product P1500SCMCRP
 Order 'sidactor 140v 200a surge d0-214 - P1500SCMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1500SCMCRP-ND.
Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product P1800EC
 Order 'sidactor 170v 400a surge to-92 - P1800EC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800EC-ND.
Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product (VA) P1800SCRP
 Order 'sidactor 170v 400a surg do-214aa - P1800SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1800SCRPCT-ND.
Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product (VA) P1800SCRP
 Order 'sidactor 170v 400a surg do-214aa - P1800SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1800SCRPDKR-ND.
Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product P1800SCRP
 Order 'sidactor 170v 400a surg do-214aa - P1800SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800SCRPTR-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600EC
 Order 'sidactor 220v 400a surge to-92 - P2600EC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600EC-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product (VA) P2600SCRP
 Order 'sidactor 220v 400a surg do-214aa - P2600SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P2600SCRPCT-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product (VA) P2600SCRP
 Order 'sidactor 220v 400a surg do-214aa - P2600SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P2600SCRPDKR-ND.

Options for Tv - Thyristor Circuit Protection 400A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SCMCRP
Send this link via E-Mail
Help With This Screen

SIDACTOR 58V 400A SURGE D0-214 - P0640SCMCRP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: SIDACTOR 58V 400A SURG SUP TO-92 - P0640EC Next: SIDACTOR 58V 400A SURGE DO-214AA - P0640SCRP
SIDACTOR 58V 400A SURGE D0-214 - P0640SCMCRP