Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCRP - Over Voltage Circuit Protection

Digi-Key Part Number P0304UCMCRP-ND
Price Break
1500
Unit Price
2.10600
Extended Price
3159.00
Manufacturer Part NumberP0304UCMCRP
DescriptionSIDAC MC 4CHP 25/50V 400A MS-013
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP0304UCMCRP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0304UCMCRP
P0304UCMCRP


Image of SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCRP

SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCRP (P0304UCMCRP-ND) - Over Voltage Circuit Protection

Related parts Over Voltage Circuit Protection:
SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCRP
 Order 'sidac mc 4chp 25/50v 400a ms-013 - P0304UCMCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCMCRP-ND.
SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCTP
 Order 'sidac mc 4chp 25/50v 400a ms-013 - P0304UCMCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCMCTP-ND.
SIDACTOR 4CHP 25/50V 400A MS-013 - P0304UCTP
 Order 'sidactor 4chp 25/50v 400a ms-013 - P0304UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCTP-ND.
SIDACTOR 4CHP 25/50V 150A MS-013 - P0304UATP
 Order 'sidactor 4chp 25/50v 150a ms-013 - P0304UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UATP-ND.
SIDAC MC 2CHP 25/50V 400A TO-220 - P0602ACMC
 Order 'sidac mc 2chp 25/50v 400a to-220 - P0602ACMC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0602ACMC-ND.
SIDAC SYM 4CHP 6/12V 150A MS-013 - P0084UARP
 Order 'sidac sym 4chp 6/12v 150a ms-013 - P0084UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UARP-ND.
SIDAC SYM 4CHP 6/12V 500A MS-013 - P0084UCRP
 Order 'sidac sym 4chp 6/12v 500a ms-013 - P0084UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCRP-ND.
SIDACTOR 4CHP 6/12V 400A MS-013 - P0084UCTP
 Order 'sidactor 4chp 6/12v 400a ms-013 - P0084UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCTP-ND.
SIDAC SYM 4CHP 25/50V 50A MS013 - P0304UALRP
 Order 'sidac sym 4chp 25/50v 50a ms013 - P0304UALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UALRP-ND.
SIDAC SYM 4CHP 25/50V 50A MS013 - P0304UALTP
 Order 'sidac sym 4chp 25/50v 50a ms013 - P0304UALTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UALTP-ND.
SIDAC SYM 4CHP 25/50V 150A MS013 - P0304UARP
 Order 'sidac sym 4chp 25/50v 150a ms013 - P0304UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UARP-ND.
SIDAC SYM 4CHP 25/50V 500A MS013 - P0304UCRP
 Order 'sidac sym 4chp 25/50v 500a ms013 - P0304UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCRP-ND.
SIDAC MC 4CHP 58/116V 400A MS013 - P0644UCMCRP
 Order 'sidac mc 4chp 58/116v 400a ms013 - P0644UCMCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0644UCMCRP-ND.
SIDAC MC 4CHP 58/116V 400A MS013 - P0644UCMCTP
 Order 'sidac mc 4chp 58/116v 400a ms013 - P0644UCMCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0644UCMCTP-ND.
SIDAC MC 4CHP 65/130V 400A MS013 - P0724UCMCRP
 Order 'sidac mc 4chp 65/130v 400a ms013 - P0724UCMCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0724UCMCRP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDAC MC 4CH 320/640V 400A MS013 - P3504UCMCTP Next: SIDAC MC 4CHP 25/50V 400A MS-013 - P0304UCMCTP