Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDAC SYM 4CHP 25/50V 150A MS013 - P0304UARP

Digi-Key Part Number P0304UARP-ND
Price Break
1500
Unit Price
1.73290
Extended Price
2599.35
Manufacturer Part NumberP0304UARP
DescriptionSIDAC SYM 4CHP 25/50V 150A MS013
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP0304UARP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0304UARP
P0304UARP

P0304UARP Specification Sheet

Image of SIDAC SYM 4CHP 25/50V 150A MS013 - P0304UARP

SIDAC SYM 4CHP 25/50V 150A MS013 - P0304UARP (P0304UARP-ND)

Related parts :
SIDAC SYM 4CHP 25/50V 150A MS013 - P0304UARP
 Order 'sidac sym 4chp 25/50v 150a ms013 - P0304UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UARP-ND.
SIDAC SYM 4CHP 25/50V 50A MS013 - P0304UALRP
 Order 'sidac sym 4chp 25/50v 50a ms013 - P0304UALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UALRP-ND.
SIDAC SYM 4CHP 25/50V 50A MS013 - P0304UALTP
 Order 'sidac sym 4chp 25/50v 50a ms013 - P0304UALTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UALTP-ND.
SIDAC SYM 4CHP 25/50V 500A MS013 - P0304UCRP
 Order 'sidac sym 4chp 25/50v 500a ms013 - P0304UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCRP-ND.
SIDAC SYM 4CHP 6/12V 50A MS013 - P0084UALRP
 Order 'sidac sym 4chp 6/12v 50a ms013 - P0084UALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UALRP-ND.
SIDAC SYM 4CHP 6/12V 50A MS013 - P0084UALTP
 Order 'sidac sym 4chp 6/12v 50a ms013 - P0084UALTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UALTP-ND.
SIDAC SYM 4CHP 6/12V 50A MS013 - P0084UAMCLRP
 Order 'sidac sym 4chp 6/12v 50a ms013 - P0084UAMCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UAMCLRP-ND.
SIDAC SYM 4CHP 6/12V 50A MS013 - P0084UAMCLTP
 Order 'sidac sym 4chp 6/12v 50a ms013 - P0084UAMCLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UAMCLTP-ND.
SIDAC SYM 4CHP 6/12V 150A MS-013 - P0084UARP
 Order 'sidac sym 4chp 6/12v 150a ms-013 - P0084UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UARP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCLRP
 Order 'sidac sym 4chp 6/12v 500a ms013 - P0084UCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCLRP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCLTP
 Order 'sidac sym 4chp 6/12v 500a ms013 - P0084UCLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCLTP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCMCLRP
 Order 'sidac sym 4chp 6/12v 500a ms013 - P0084UCMCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCMCLRP-ND.
SIDAC SYM 4CHP 6/12V 500A MS013 - P0084UCMCLTP
 Order 'sidac sym 4chp 6/12v 500a ms013 - P0084UCMCLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCMCLTP-ND.
SIDACTOR 4CHP 25/50V 150A MS-013 - P0304UATP
 Order 'sidactor 4chp 25/50v 150a ms-013 - P0304UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UATP-ND.
SIDACTOR 4CHP 25/50V 500A MS013 - P0304UCLRP
 Order 'sidactor 4chp 25/50v 500a ms013 - P0304UCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCLRP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDAC SYM 4CHP 240V 500A MS013 - P1304UCTP Next: SIDAC SYM 4CHP 25/50V 500A MS013 - P0304UCRP