Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBRP
SIDACTOR BIDIR 25V 250A DO-214AA - P0300SBRP
| Digi-Key Part Number | P0300SBRPTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P0300SBRP | |||
| Description | SIDACTOR BIDIR 25V 250A DO-214AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBRP
| Technical/Catalog Information | P0300SBRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 110pF |
| Voltage - Breakover | 40.00V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 1 |
| Voltage - Off State | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P0300SBRP P0300SBRP P0300SBRPTR ND P0300SBRPTRND P0300SBRPTR |
P0300SBRP Specification Sheet
SIDACTOR BIDIR 25V 250A DO-214AA - P0300SBRP (P0300SBRPTR-ND)
Related parts Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBRPTv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBRP
Order 'sidactor bidir 25v 250a do-214aa - P0300SBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBRPTR-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SBRP
Order 'sidac bidir 25v 250a do-214aa - P0300SBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBRPCT-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPCT-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPDKR-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBLRPTR-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SB
Order 'sidactor bi 25v 250a do-214aa - P0300SB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SB-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBRP
Order 'sidactor bidir 6v 250a do-214aa - P0080SBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBRP-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300EB
Order 'sidactor bidir 25v 250a to-92 - P0300EB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EB-ND.
Tv - Thyristor Circuit Protection 250A 130.0V Littelfuse / Teccor Sidactor(R) Product P1100SBRP
Order 'sidactor bidir 90v 250a do-214aa - P1100SBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SBRP-ND.
Tv - Thyristor Circuit Protection 400A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SCRP
Order 'sidactor bidir 25v 500a do-214aa - P0300SCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SCRPTR-ND.
Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMCLRP
Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMCLRP-ND.
Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC
Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMC-ND.
Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMCRP
Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMCRP-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080SBLRPCT-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080SBLRPDKR-ND.
Options for Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBRP
Send this link via E-Mail
Help With This Screen
