SIDACTOR BI 25V 250A DO-214AA - P0300SB - Circuit Protection
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SB
| Digi-Key Part Number | P0300SB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P0300SB | |||
| Description | SIDACTOR BI 25V 250A DO-214AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SB
| Technical/Catalog Information | P0300SB |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Bulk |
| Capacitance | 110pF |
| Voltage - Breakover | 40.00V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 25V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P0300SB P0300SB |
P0300SB Specification Sheet
SIDACTOR BI 25V 250A DO-214AA - P0300SB (P0300SB-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SBSIDACTOR BI 25V 250A DO-214AA - P0300SB
Order 'sidactor bi 25v 250a do-214aa - P0300SB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SB-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPCT-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPDKR-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBLRPTR-ND.
SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMCLRP
Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMCLRP-ND.
SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMC
Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMC-ND.
SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMCRP
Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMCRP-ND.
SIDACTOR BIDIR 25V 250A DO-214AA - P0300SBRP
Order 'sidactor bidir 25v 250a do-214aa - P0300SBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBRPTR-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080SBLRPCT-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0080SBLRPDKR-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBLRPTR-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SB
Order 'sidactor bi 6v 250a do-214aa - P0080SB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SB-ND.
SIDACTOR BI 15V 250A DO-214AA - P0220SBRP
Order 'sidactor bi 15v 250a do-214aa - P0220SBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SBRP-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP1
Order 'sidactor bi 25v 250a to-92 - P0300EBRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EBRP1-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP2
Order 'sidactor bi 25v 250a to-92 - P0300EBRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EBRP2-ND.
Options for Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SB
Send this link via E-Mail
Help With This Screen
