Keywords:





Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC

SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMC - Circuit Protection

Digi-Key Part Number P0300SBMC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP0300SBMC
DescriptionSIDACTOR MC BI 25V 250A DO-214AA
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC
Technical/Catalog InformationP0300SBMC
VendorLittelfuse / Teccor Sidactor(R) Product
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingBulk
Capacitance-
Voltage - Breakover-
Current - Peak Pulse (8 x 20µs)250A
Current - Peak Pulse (10 x 1000µs)80A
Number of Circuits1 - Single
Voltage - Off State25V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0300SBMC
P0300SBMC


Image of SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMC

SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMC (P0300SBMC-ND) - Circuit Protection

Related parts Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC
Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC
 Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMC-ND.
Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMCLRP
 Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMCLRP-ND.
Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMCRP
 Order 'sidactor mc bi 25v 250a do-214aa - P0300SBMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SBMCRP-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBMCLRP
 Order 'sidactor mc bi 6v 250a do-214aa - P0080SBMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBMCLRP-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBMC
 Order 'sidactor mc bi 6v 250a do-214aa - P0080SBMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBMC-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBMCRP
 Order 'sidactor mc bi 6v 250a do-214aa - P0080SBMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBMCRP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SAMCLRP
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SAMCLRPCT-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SAMCLRP
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SAMCLRPDKR-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SAMCLRP
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMCLRPTR-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SAMC
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMC-ND.
Tv - Thyristor Circuit Protection 400A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SCMCLRP
 Order 'sidactor mc bi 25v 400a do-214aa - P0300SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SCMCLRPCT-ND.
Tv - Thyristor Circuit Protection 400A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SCMCLRP
 Order 'sidactor mc bi 25v 400a do-214aa - P0300SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SCMCLRPDKR-ND.
Tv - Thyristor Circuit Protection 400A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SCMCLRP
 Order 'sidactor mc bi 25v 400a do-214aa - P0300SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SCMCLRPTR-ND.
Tv - Thyristor Circuit Protection 400A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SCMC
 Order 'sidactor mc bi 25v 400a do-214aa - P0300SCMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SCMC-ND.
Tv - Thyristor Circuit Protection 250A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SBLRP
 Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SBLRPCT-ND.

Options for Tv - Thyristor Circuit Protection 250A - Littelfuse / Teccor Sidactor(R) Product P0300SBMC
Send this link via E-Mail
Help With This Screen

SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDACTOR MC BI 25V 150A TO-92 - P0300EAMCRP2 Next: SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMCLRP
SIDACTOR MC BI 25V 250A DO-214AA - P0300SBMC