Keywords:





SIDACTOR BI 25V 150A DO-214AA - P0300SA - Circuit Protection

Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SA

Digi-Key Part Number P0300SA-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP0300SA
DescriptionSIDACTOR BI 25V 150A DO-214AA
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SA
Technical/Catalog InformationP0300SA
VendorLittelfuse / Teccor Sidactor(R) Product
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingBulk
Capacitance110pF
Voltage - Breakover40.00V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)50A
Number of Circuits1 - Single
Voltage - Off State25V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0300SA
P0300SA

P0300SA Specification Sheet

Image of SIDACTOR BI 25V 150A DO-214AA - P0300SA

SIDACTOR BI 25V 150A DO-214AA - P0300SA (P0300SA-ND) - Circuit Protection

Related parts Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SA
SIDACTOR BI 25V 150A DO-214AA - P0300SA
 Order 'sidactor bi 25v 150a do-214aa - P0300SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SA-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
 Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SALRPCT-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
 Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SALRPDKR-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
 Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SALRPTR-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMCLRP
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SAMCLRPCT-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMCLRP
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SAMCLRPDKR-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMCLRP
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMCLRPTR-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMC
 Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMC-ND.
SIDAC MC BI 25V 150A DO-214AA - P0300SAMCRP
 Order 'sidac mc bi 25v 150a do-214aa - P0300SAMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMCRP-ND.
SIDACTOR BI 15V 150A DO-214AA - P0220SARP
 Order 'sidactor bi 15v 150a do-214aa - P0220SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SARP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAAP
 Order 'sidactor bi 25v 150a to-92 - P0300EAAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EAAP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALAP
 Order 'sidactor bi 25v 150a to-92 - P0300EALAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EALAP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAL
 Order 'sidactor bi 25v 150a to-92 - P0300EAL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EAL-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALRP1
 Order 'sidactor bi 25v 150a to-92 - P0300EALRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EALRP1-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALRP2
 Order 'sidactor bi 25v 150a to-92 - P0300EALRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EALRP2-ND.

Options for Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SA
Send this link via E-Mail
Help With This Screen

SIDACTOR BI 25V 150A DO-214AA - P0300SA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDACTOR BI 240V 50A DO214 - P2702CARP Next: SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
SIDACTOR BI 25V 150A DO-214AA - P0300SA