SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SALRP
| Digi-Key Part Number | P0300SALRPCT-ND |
1 10 100 500 1000 |
1.38000 1.17300 1.00050 .82800 .65550 |
Extended Price
1.38 11.73 100.05 414.00 655.50 |
| Manufacturer Part Number | P0300SALRP | |||
| Description | SIDACTOR BI 25V 150A DO-214AA | |||
| Quantity Available | 581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0300SALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Capacitance | 140pF |
| Voltage - Breakover | 40.00V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 1 |
| Voltage - Off State | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0300SALRP P0300SALRP P0300SALRPCT ND P0300SALRPCTND P0300SALRPCT |
P0300SALRP Specification Sheet
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP (P0300SALRPCT-ND)
Related parts Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SALRPSIDACTOR BI 25V 150A DO-214AA - P0300SALRP
Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SALRPCT-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SALRPDKR-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SALRP
Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SALRPTR-ND.
SIDACTOR BI 25V 150A DO-214AA - P0300SA
Order 'sidactor bi 25v 150a do-214aa - P0300SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SA-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMCLRP
Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SAMCLRPCT-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMCLRP
Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SAMCLRPDKR-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMCLRP
Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMCLRPTR-ND.
SIDACTOR MC BI 25V 150A DO-214AA - P0300SAMC
Order 'sidactor mc bi 25v 150a do-214aa - P0300SAMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMC-ND.
SIDAC MC BI 25V 150A DO-214AA - P0300SAMCRP
Order 'sidac mc bi 25v 150a do-214aa - P0300SAMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SAMCRP-ND.
SIDACTOR BI 15V 150A DO-214AA - P0220SARP
Order 'sidactor bi 15v 150a do-214aa - P0220SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SARP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAAP
Order 'sidactor bi 25v 150a to-92 - P0300EAAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EAAP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALAP
Order 'sidactor bi 25v 150a to-92 - P0300EALAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EALAP-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EAL
Order 'sidactor bi 25v 150a to-92 - P0300EAL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EAL-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALRP1
Order 'sidactor bi 25v 150a to-92 - P0300EALRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EALRP1-ND.
SIDACTOR BI 25V 150A TO-92 - P0300EALRP2
Order 'sidactor bi 25v 150a to-92 - P0300EALRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300EALRP2-ND.
Options for Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SALRP
Send this link via E-Mail
Help With This Screen
