SIDACTOR BI 25V 250A QFN SMD - P0080Q12BLRP
| Digi-Key Part Number | P0080Q12BLRPTR-ND |
5000 10000 |
.56420 .54250 |
Extended Price
2821.00 5425.00 |
| Manufacturer Part Number | P0080Q12BLRP | |||
| Description | SIDACTOR BI 25V 250A QFN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P0080Q12BLRP |
| Vendor | Littelfuse / Teccor(R) Sidactor(R) Product |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | 2-QFN |
| Packaging | Tape & Reel (TR) |
| Capacitance | 55pF |
| Voltage - Breakover | 25.00V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P0080Q12BLRP P0080Q12BLRP P0080Q12BLRPTR ND P0080Q12BLRPTRND P0080Q12BLRPTR |
P0080Q12BLRP Specification Sheet
SIDACTOR BI 25V 250A QFN SMD - P0080Q12BLRP (P0080Q12BLRPTR-ND)
Related parts :SIDACTOR BI 25V 250A QFN SMD - P0080Q12BLRP
Order 'sidactor bi 25v 250a qfn smd - P0080Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q12BLRPTR-ND.
SIDACTOR BI 25V 250A QFN SMD - P0080Q12BLRP
Order 'sidactor bi 25v 250a qfn smd - P0080Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0080Q12BLRPCT-ND.
SIDACTOR BI 25V 250A QFN SMD - P0080Q12BLRP
Order 'sidactor bi 25v 250a qfn smd - P0080Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0080Q12BLRPDKR-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q12ALRPTR-ND.
SIDACTOR BI 25V 400A QFN SMD - P0080Q22CLRP
Order 'sidactor bi 25v 400a qfn smd - P0080Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q22CLRPTR-ND.
SIDACTOR BI 40V 250A QFN SMD - P0300Q12BLRP
Order 'sidactor bi 40v 250a qfn smd - P0300Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0300Q12BLRPTR-ND.
SIDACTOR BI 77V 250A QFN SMD - P0640Q12BLRP
Order 'sidactor bi 77v 250a qfn smd - P0640Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0640Q12BLRPTR-ND.
SIDACTOR BI 88V 250A QFN SMD - P0720Q12BLRP
Order 'sidactor bi 88v 250a qfn smd - P0720Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0720Q12BLRP-ND.
SIDACTOR BI 180V 250A QFN SMD - P1500Q12BLRP
Order 'sidactor bi 180v 250a qfn smd - P1500Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1500Q12BLRP-ND.
SIDACTOR BI 180V 250A QFN SMD - P1800Q12BLRP
Order 'sidactor bi 180v 250a qfn smd - P1800Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1800Q12BLRP-ND.
SIDACTOR BI 300V 250A QFN SMD - P2600Q12BLRP
Order 'sidactor bi 300v 250a qfn smd - P2600Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P2600Q12BLRPTR-ND.
SIDACTOR BI 350V 250A QFN SMD - P3100Q12BLRP
Order 'sidactor bi 350v 250a qfn smd - P3100Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P3100Q12BLRPTR-ND.
SIDACTOR BI 400V 250A QFN SMD - P3500Q12BLRP
Order 'sidactor bi 400v 250a qfn smd - P3500Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P3500Q12BLRP-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0080Q12ALRPCT-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0080Q12ALRPDKR-ND.
Send this link via E-Mail
Help With This Screen