SIDACTOR BI 6V 400A TO-92 - P0080ECRP1 - Over Voltage Circuit Protection
| Digi-Key Part Number | P0080ECRP1-ND |
2000 |
.52000 |
Extended Price
1040.00 |
| Manufacturer Part Number | P0080ECRP1 | |||
| Description | SIDACTOR BI 6V 400A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P0080ECRP1 |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P0080ECRP1 P0080ECRP1 |
SIDACTOR BI 6V 400A TO-92 - P0080ECRP1 (P0080ECRP1-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDACTOR BI 6V 400A TO-92 - P0080ECRP1
Order 'sidactor bi 6v 400a to-92 - P0080ECRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080ECRP1-ND.
SIDACTOR BI 6V 400A TO-92 - P0080ECRP2
Order 'sidactor bi 6v 400a to-92 - P0080ECRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080ECRP2-ND.
SIDACTOR BI 6V 150A TO-92 - P0080EARP1
Order 'sidactor bi 6v 150a to-92 - P0080EARP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EARP1-ND.
SIDACTOR BI 6V 150A TO-92 - P0080EARP2
Order 'sidactor bi 6v 150a to-92 - P0080EARP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EARP2-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBAP
Order 'sidactor bi 6v 250a to-92 - P0080EBAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBAP-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP1
Order 'sidactor bi 6v 250a to-92 - P0080EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP1-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP2
Order 'sidactor bi 6v 250a to-92 - P0080EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP2-ND.
SIDACTOR BI 6V 400A DO-214AA - P0080SCLRP
Order 'sidactor bi 6v 400a do-214aa - P0080SCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SCLRPCT-ND.
SIDACTOR BI 6V 400A DO-214AA - P0080SCLRP
Order 'sidactor bi 6v 400a do-214aa - P0080SCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SCLRPDKR-ND.
SIDACTOR BI 6V 400A DO-214AA - P0080SCLRP
Order 'sidactor bi 6v 400a do-214aa - P0080SCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SCLRPTR-ND.
SIDACTOR BI 6V 400A DO-214AA - P0080SC
Order 'sidactor bi 6v 400a do-214aa - P0080SC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SC-ND.
SIDACTOR BI 25V 400A TO-92 - P0300ECAP
Order 'sidactor bi 25v 400a to-92 - P0300ECAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300ECAP-ND.
SIDACTOR BI 25V 400A TO-92 - P0300ECLAP
Order 'sidactor bi 25v 400a to-92 - P0300ECLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300ECLAP-ND.
SIDACTOR BI 25V 400A TO-92 - P0300ECL
Order 'sidactor bi 25v 400a to-92 - P0300ECL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300ECL-ND.
SIDACTOR BI 25V 400A TO-92 - P0300ECLRP1
Order 'sidactor bi 25v 400a to-92 - P0300ECLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300ECLRP1-ND.
Send this link via E-Mail
Help With This Screen