SIDACTOR BIDIR 6V 500A TO-92 - P0080EC - Over Voltage Circuit Protection
| Digi-Key Part Number | P0080EC-ND |
2000 |
.50440 |
Extended Price
1008.80 |
| Manufacturer Part Number | P0080EC | |||
| Description | SIDACTOR BIDIR 6V 500A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P0080EC |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P0080EC P0080EC |
P0080EC Specification Sheet
SIDACTOR BIDIR 6V 500A TO-92 - P0080EC (P0080EC-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDACTOR BIDIR 6V 500A TO-92 - P0080EC
Order 'sidactor bidir 6v 500a to-92 - P0080EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EC-ND.
SIDACTOR BIDIR 6V 150A TO-92 - P0080EAL
Order 'sidactor bidir 6v 150a to-92 - P0080EAL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EAL-ND.
SIDACTOR BIDIR 6V 150A TO-92 - P0080EA
Order 'sidactor bidir 6v 150a to-92 - P0080EA' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EA-ND.
SIDACTOR BIDIR 6V 250A TO-92 - P0080EB
Order 'sidactor bidir 6v 250a to-92 - P0080EB' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EB-ND.
SIDACTOR BIDIR 6V 500A DO-214AA - P0080SCRP
Order 'sidactor bidir 6v 500a do-214aa - P0080SCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SCRP-ND.
SIDACTOR BIDIR 25V 500A TO-92 - P0300EC
Order 'sidactor bidir 25v 500a to-92 - P0300EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EC-ND.
SIDACTOR BIDIR 65V 500A TO-92 - P0720EC
Order 'sidactor bidir 65v 500a to-92 - P0720EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0720EC-ND.
SIDACTOR BIDIR 75V 500A TO-92 - P0900EC
Order 'sidactor bidir 75v 500a to-92 - P0900EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0900EC-ND.
SIDACTOR BIDIR 90V 500A TO-92 - P1100EC
Order 'sidactor bidir 90v 500a to-92 - P1100EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100EC-ND.
SIDACTOR BIDIR 120V 500A TO-92 - P1300EC
Order 'sidactor bidir 120v 500a to-92 - P1300EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300EC-ND.
SIDACTOR BIDIR 140V 500A TO-92 - P1500EC
Order 'sidactor bidir 140v 500a to-92 - P1500EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500EC-ND.
SIDACTOR BIDIR 190V 500A TO-92 - P2300EC
Order 'sidactor bidir 190v 500a to-92 - P2300EC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2300EC-ND.
SIDACTOR BI 6V 150A TO-92 - P0080EARP1
Order 'sidactor bi 6v 150a to-92 - P0080EARP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EARP1-ND.
SIDACTOR BI 6V 150A TO-92 - P0080EARP2
Order 'sidactor bi 6v 150a to-92 - P0080EARP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EARP2-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBAP
Order 'sidactor bi 6v 250a to-92 - P0080EBAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBAP-ND.
Send this link via E-Mail
Help With This Screen