Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCRP2
SIDACTOR MC BI 6V 250A TO-92 - P0080EBMCRP2 - Circuit Protection
| Digi-Key Part Number | P0080EBMCRP2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P0080EBMCRP2 | |||
| Description | SIDACTOR MC BI 6V 250A TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCRP2
| Technical/Catalog Information | P0080EBMCRP2 |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-92-2, TO-226AC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 150pF |
| Voltage - Breakover | 25.00V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 1 |
| Voltage - Off State | 6V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P0080EBMCRP2 P0080EBMCRP2 |
SIDACTOR MC BI 6V 250A TO-92 - P0080EBMCRP2 (P0080EBMCRP2-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCRP2Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCRP2
Order 'sidactor mc bi 6v 250a to-92 - P0080EBMCRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBMCRP2-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCAP
Order 'sidactor mc bi 6v 250a to-92 - P0080EBMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBMCAP-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMC
Order 'sidactor mc bi 6v 250a to-92 - P0080EBMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBMC-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCRP1
Order 'sidactor mc bi 6v 250a to-92 - P0080EBMCRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBMCRP1-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBMCLRP
Order 'sidactor mc bi 6v 250a do-214aa - P0080SBMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBMCLRP-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBMC
Order 'sidactor mc bi 6v 250a do-214aa - P0080SBMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBMC-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080SBMCRP
Order 'sidactor mc bi 6v 250a do-214aa - P0080SBMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080SBMCRP-ND.
Tv - Thyristor Circuit Protection 150A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EAMCAP
Order 'sidactor mc bi 6v 150a to-92 - P0080EAMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EAMCAP-ND.
Tv - Thyristor Circuit Protection 150A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EAMC
Order 'sidactor mc bi 6v 150a to-92 - P0080EAMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EAMC-ND.
Tv - Thyristor Circuit Protection 150A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EAMCRP1
Order 'sidactor mc bi 6v 150a to-92 - P0080EAMCRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EAMCRP1-ND.
Tv - Thyristor Circuit Protection 150A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EAMCRP2
Order 'sidactor mc bi 6v 150a to-92 - P0080EAMCRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EAMCRP2-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBAP
Order 'sidactor bi 6v 250a to-92 - P0080EBAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBAP-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBRP1
Order 'sidactor bi 6v 250a to-92 - P0080EBRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBRP1-ND.
Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBRP2
Order 'sidactor bi 6v 250a to-92 - P0080EBRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080EBRP2-ND.
Tv - Thyristor Circuit Protection 400A 25.00V Littelfuse / Teccor Sidactor(R) Product P0300ECMCAP
Order 'sidactor mc bi 25v 400a to-92 - P0300ECMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300ECMCAP-ND.
Options for Tv - Thyristor Circuit Protection 250A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080EBMCRP2
Send this link via E-Mail
Help With This Screen
