DIODE SIBOD 275V TO-220 2 DIE - CR6002AA
| Digi-Key Part Number | CR6002AA-ND |
1 10 100 500 1000 5000 |
1.33000 1.18000 1.06200 .88500 .76700 .73750 |
Extended Price
1.33 11.80 106.20 442.50 767.00 3687.50 |
| Manufacturer Part Number | CR6002AA | |||
| Description | DIODE SIBOD 275V TO-220 2 DIE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CR6002AA |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| Type | Dual Element |
| Off State Voltage | 275.0 V [Max] |
| Breakover Voltage | 350.000 V [Typ] |
| On State Voltage | 5.000 V [Max] |
| On State Current | 1.0 A [Typ] |
| Leakage Current | 1.000 µA [Max] |
| Hold Current | 150.000 mA [Min] |
| Capacitance | 30.000 pF [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Bulk |
| Breakover Current | 800.000 mA [Max] |
| Length | 9.530 mm [Typ] |
| Thickness | 4.7800 mm [Typ] |
| Width | 10.420 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR6002AA CR6002AA |
CR6002AA Specification Sheet
DIODE SIBOD 275V TO-220 2 DIE - CR6002AA (CR6002AA-ND)
Related parts:DIODE SIBOD 275V TO-220 2 DIE - CR6002AA
Order 'diode sibod 275v to-220 2 die - CR6002AA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR6002AA-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AB
Order 'diode sibod 275v to-220 2 die - CR6002AB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR6002AB-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AC
Order 'diode sibod 275v to-220 2 die - CR6002AC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR6002AC-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AA
Order 'diode sibod 25v to-220 2 die - CR0602AA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0602AA-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AB
Order 'diode sibod 25v to-220 2 die - CR0602AB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0602AB-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AC
Order 'diode sibod 25v to-220 2 die - CR0602AC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0602AC-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AA
Order 'diode sibod 65v to-220 2 die - CR1602AA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR1602AA-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AB
Order 'diode sibod 65v to-220 2 die - CR1602AB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR1602AB-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AC
Order 'diode sibod 65v to-220 2 die - CR1602AC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR1602AC-ND.
DIODE SIBOD 140V TO-220 2 DIE - CR3002AA
Order 'diode sibod 140v to-220 2 die - CR3002AA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3002AA-ND.
DIODE SIBOD 140V TO-220 2 DIE - CR3002AB
Order 'diode sibod 140v to-220 2 die - CR3002AB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3002AB-ND.
DIODE SIBOD 140V TO-220 2 DIE - CR3002AC
Order 'diode sibod 140v to-220 2 die - CR3002AC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3002AC-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AA
Order 'diode sibod 270v to-220 3 die - CR3203AA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3203AA-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AB
Order 'diode sibod 270v to-220 3 die - CR3203AB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3203AB-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AC
Order 'diode sibod 270v to-220 3 die - CR3203AC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3203AC-ND.
Send this link via E-Mail
Help With This Screen