Keywords:





DIODE SIBOD 270V TO-220 3 DIE - CR3203AC - Circuit Protection

Digi-Key Part Number CR3203AC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCR3203AC
DescriptionDIODE SIBOD 270V TO-220 3 DIE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCR3203AC
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseTO-220 Mod
PackagingBulk
Capacitance60pF
Voltage - Breakover350.0V
Current - Peak Pulse (8 x 20µs) -
Current - Peak Pulse (10 x 1000µs)-
Number of Circuits2 - Dual
Voltage - Off State270V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CR3203AC
CR3203AC

CR3203AC Specification Sheet

Image of DIODE SIBOD 270V TO-220 3 DIE - CR3203AC

DIODE SIBOD 270V TO-220 3 DIE - CR3203AC (CR3203AC-ND) - Circuit Protection

Related parts Circuit Protection :
DIODE SIBOD 270V TO-220 3 DIE - CR3203AC
 Order 'diode sibod 270v to-220 3 die - CR3203AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AC-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AA
 Order 'diode sibod 270v to-220 3 die - CR3203AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AA-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AB
 Order 'diode sibod 270v to-220 3 die - CR3203AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AB-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AA
 Order 'diode sibod 25v to-220 2 die - CR0602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AA-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AB
 Order 'diode sibod 25v to-220 2 die - CR0602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AB-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AC
 Order 'diode sibod 25v to-220 2 die - CR0602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AC-ND.
DIODE SIBOD 130V TO-220 3 CHIP - CR1553AA
 Order 'diode sibod 130v to-220 3 chip - CR1553AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1553AA-ND.
DIODE SIBOD 130V TO-220 3 CHIP - CR1553AB
 Order 'diode sibod 130v to-220 3 chip - CR1553AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1553AB-ND.
DIODE SIBOD 130V TO-220 3 CHIP - CR1553AC
 Order 'diode sibod 130v to-220 3 chip - CR1553AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1553AC-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AA
 Order 'diode sibod 65v to-220 2 die - CR1602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AA-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AB
 Order 'diode sibod 65v to-220 2 die - CR1602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AB-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AC
 Order 'diode sibod 65v to-220 2 die - CR1602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AC-ND.
DIODE SIBOD 200V TO-220 3 CHIP - CR2353AA
 Order 'diode sibod 200v to-220 3 chip - CR2353AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2353AA-ND.
DIODE SIBOD 200V TO-220 3 CHIP - CR2353AB
 Order 'diode sibod 200v to-220 3 chip - CR2353AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2353AB-ND.
DIODE SIBOD 200V TO-220 3 CHIP - CR2353AC
 Order 'diode sibod 200v to-220 3 chip - CR2353AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2353AC-ND.

Send this link via E-Mail
Help With This Screen

DIODE SIBOD 270V TO-220 3 DIE - CR3203AC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SIBOD 270V TO-220 3 DIE - CR3203AB Next: DIODE SIBOD 275V DO-214 - CR3100SB
DIODE SIBOD 270V TO-220 3 DIE - CR3203AC