DIODE SIBOD 275V DO-214 - CR3100SC - Circuit Protection
Tv - Thyristor Circuit Protection - 350.0V Littelfuse Inc CR3100SC
| Digi-Key Part Number | CR3100SCTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR3100SC | |||
| Description | DIODE SIBOD 275V DO-214 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection - 350.0V Littelfuse Inc CR3100SC
| Technical/Catalog Information | CR3100SC |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 60pF |
| Voltage - Breakover | 350.0V |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | - |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 275V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR3100SC CR3100SC CR3100SCTR ND CR3100SCTRND CR3100SCTR |
CR3100SC Specification Sheet
DIODE SIBOD 275V DO-214 - CR3100SC (CR3100SCTR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection - 350.0V Littelfuse Inc CR3100SCDIODE SIBOD 275V DO-214 - CR3100SC
Order 'diode sibod 275v do-214 - CR3100SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3100SCTR-ND.
DIODE SIBOD 275V DO-214 SMD - CR3100SA
Order 'diode sibod 275v do-214 smd - CR3100SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3100SATR-ND.
DIODE SIBOD 275V DO-214 - CR3100SB
Order 'diode sibod 275v do-214 - CR3100SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3100SBTR-ND.
DIODE SIBOD 275V VR DO-214 SMD - CR3100SA
Order 'diode sibod 275v vr do-214 smd - CR3100SA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR3100SACT-ND.
DIODE SIBOD 275V VR DO-214 SMD - CR3100SA
Order 'diode sibod 275v vr do-214 smd - CR3100SA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR3100SADKR-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AA
Order 'diode sibod 275v to-220 2 die - CR6002AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR6002AA-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AB
Order 'diode sibod 275v to-220 2 die - CR6002AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR6002AB-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AC
Order 'diode sibod 275v to-220 2 die - CR6002AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR6002AC-ND.
DIODE SIBOD 25V DO-214 SMD - CR0300SA
Order 'diode sibod 25v do-214 smd - CR0300SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SATR-ND.
DIODE SIBOD 25V DO-214 - CR0300SB
Order 'diode sibod 25v do-214 - CR0300SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SBTR-ND.
DIODE SIBOD 25V DO-214 - CR0300SC
Order 'diode sibod 25v do-214 - CR0300SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SCTR-ND.
DIODE SIBOD 58V DO-214 SMD - CR0640SA
Order 'diode sibod 58v do-214 smd - CR0640SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SATR-ND.
DIODE SIBOD 58V DO-214 - CR0640SB
Order 'diode sibod 58v do-214 - CR0640SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SBTR-ND.
DIODE SIBOD 58V DO-214 - CR0640SC
Order 'diode sibod 58v do-214 - CR0640SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SCTR-ND.
DIODE SIBOD 65V DO-214 SMD - CR0720SA
Order 'diode sibod 65v do-214 smd - CR0720SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0720SATR-ND.
Options for Tv - Thyristor Circuit Protection - 350.0V Littelfuse Inc CR3100SC
Send this link via E-Mail
Help With This Screen
