Keywords:





DIODE SIBOD 140V TO-220 2 DIE - CR3002AC

Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AC

Digi-Key Part Number CR3002AC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCR3002AC
DescriptionDIODE SIBOD 140V TO-220 2 DIE
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AC
Technical/Catalog InformationCR3002AC
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseTO-220 Mod
PackagingBulk
Capacitance80pF
Voltage - Breakover180.0V
Current - Peak Pulse (8 x 20µs) -
Current - Peak Pulse (10 x 1000µs)-
Number of Circuits2 - Dual
Voltage - Off State140V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CR3002AC
CR3002AC

CR3002AC Specification Sheet

Image of DIODE SIBOD 140V TO-220 2 DIE - CR3002AC

DIODE SIBOD 140V TO-220 2 DIE - CR3002AC (CR3002AC-ND)

Related parts Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AC
DIODE SIBOD 140V TO-220 2 DIE - CR3002AC
 Order 'diode sibod 140v to-220 2 die - CR3002AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3002AC-ND.
DIODE SIBOD 140V TO-220 2 DIE - CR3002AA
 Order 'diode sibod 140v to-220 2 die - CR3002AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3002AA-ND.
DIODE SIBOD 140V TO-220 2 DIE - CR3002AB
 Order 'diode sibod 140v to-220 2 die - CR3002AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3002AB-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AA
 Order 'diode sibod 25v to-220 2 die - CR0602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AA-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AB
 Order 'diode sibod 25v to-220 2 die - CR0602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AB-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AC
 Order 'diode sibod 25v to-220 2 die - CR0602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AC-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AA
 Order 'diode sibod 65v to-220 2 die - CR1602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AA-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AB
 Order 'diode sibod 65v to-220 2 die - CR1602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AB-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AC
 Order 'diode sibod 65v to-220 2 die - CR1602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AC-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AA
 Order 'diode sibod 275v to-220 2 die - CR6002AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR6002AA-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AB
 Order 'diode sibod 275v to-220 2 die - CR6002AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR6002AB-ND.
DIODE SIBOD 275V TO-220 2 DIE - CR6002AC
 Order 'diode sibod 275v to-220 2 die - CR6002AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR6002AC-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AA
 Order 'diode sibod 270v to-220 3 die - CR3203AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AA-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AB
 Order 'diode sibod 270v to-220 3 die - CR3203AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AB-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AC
 Order 'diode sibod 270v to-220 3 die - CR3203AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AC-ND.

Options for Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AC
Send this link via E-Mail
Help With This Screen

DIODE SIBOD 140V TO-220 2 DIE - CR3002AC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SIBOD 140V TO-220 2 DIE - CR3002AB Next: DIODE SIBOD 140V VR DO-214 SMD - CR1500SA
DIODE SIBOD 140V TO-220 2 DIE - CR3002AC