THYRISTOR 2CHIP 120/240VR T0-220 - CR2702AC - Circuit Protection
Tv - Thyristor Circuit Protection - - Littelfuse Inc CR2702AC
| Digi-Key Part Number | CR2702AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR2702AC | |||
| Description | THYRISTOR 2CHIP 120/240VR T0-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection - - Littelfuse Inc CR2702AC
| Technical/Catalog Information | CR2702AC |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 80pF |
| Voltage - Breakover | - |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 120V, 240V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR2702AC CR2702AC |
CR2702AC Specification Sheet
THYRISTOR 2CHIP 120/240VR T0-220 - CR2702AC (CR2702AC-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection - - Littelfuse Inc CR2702ACTHYRISTOR 2CHIP 120/240VR T0-220 - CR2702AC
Order 'thyristor 2chip 120/240vr t0-220 - CR2702AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2702AC-ND.
THYRISTOR 2CHIP 120/240VR T0-220 - CR2702AA
Order 'thyristor 2chip 120/240vr t0-220 - CR2702AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2702AA-ND.
THYRISTOR 2CHIP 120/240VR T0-220 - CR2702AB
Order 'thyristor 2chip 120/240vr t0-220 - CR2702AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2702AB-ND.
THYRISTOR 2CHIP 58/116VR T0-220 - CR1402AA
Order 'thyristor 2chip 58/116vr t0-220 - CR1402AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1402AA-ND.
THYRISTOR 2CHIP 58/116VR T0-220 - CR1402AB
Order 'thyristor 2chip 58/116vr t0-220 - CR1402AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1402AB-ND.
THYRISTOR 2CHIP 58/116VR T0-220 - CR1402AC
Order 'thyristor 2chip 58/116vr t0-220 - CR1402AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1402AC-ND.
THYRISTOR 2CHIP 90/180VR T0-220 - CR2202AA
Order 'thyristor 2chip 90/180vr t0-220 - CR2202AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2202AA-ND.
THYRISTOR 2CHIP 90/180VR T0-220 - CR2202AB
Order 'thyristor 2chip 90/180vr t0-220 - CR2202AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2202AB-ND.
THYRISTOR 2CHIP 90/180VR T0-220 - CR2202AC
Order 'thyristor 2chip 90/180vr t0-220 - CR2202AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2202AC-ND.
THYRISTOR 2CHIP 160/320VR T0-220 - CR3602AA
Order 'thyristor 2chip 160/320vr t0-220 - CR3602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3602AA-ND.
THYRISTOR 2CHIP 160/320VR T0-220 - CR3602AB
Order 'thyristor 2chip 160/320vr t0-220 - CR3602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3602AB-ND.
THYRISTOR 2CHIP 160/320VR T0-220 - CR3602AC
Order 'thyristor 2chip 160/320vr t0-220 - CR3602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3602AC-ND.
THYRISTOR 2CHIP 190/380VR T0-220 - CR4202AA
Order 'thyristor 2chip 190/380vr t0-220 - CR4202AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR4202AA-ND.
THYRISTOR 2CHIP 190/380VR T0-220 - CR4202AB
Order 'thyristor 2chip 190/380vr t0-220 - CR4202AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR4202AB-ND.
THYRISTOR 2CHIP 190/380VR T0-220 - CR4202AC
Order 'thyristor 2chip 190/380vr t0-220 - CR4202AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR4202AC-ND.
Options for Tv - Thyristor Circuit Protection - - Littelfuse Inc CR2702AC
Send this link via E-Mail
Help With This Screen
