DIODE SIBOD 130V TO-220 3 CHIP - CR1553AC - Circuit Protection
Tv - Thyristor Circuit Protection - - Littelfuse Inc CR1553AC
| Digi-Key Part Number | CR1553AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR1553AC | |||
| Description | DIODE SIBOD 130V TO-220 3 CHIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection - - Littelfuse Inc CR1553AC
| Technical/Catalog Information | CR1553AC |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Capacitance | - |
| Voltage - Breakover | - |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | - |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 130V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR1553AC CR1553AC |
CR1553AC Specification Sheet
DIODE SIBOD 130V TO-220 3 CHIP - CR1553AC (CR1553AC-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection - - Littelfuse Inc CR1553ACDIODE SIBOD 130V TO-220 3 CHIP - CR1553AC
Order 'diode sibod 130v to-220 3 chip - CR1553AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1553AC-ND.
DIODE SIBOD 130V TO-220 3 CHIP - CR1553AA
Order 'diode sibod 130v to-220 3 chip - CR1553AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1553AA-ND.
DIODE SIBOD 130V TO-220 3 CHIP - CR1553AB
Order 'diode sibod 130v to-220 3 chip - CR1553AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1553AB-ND.
DIODE SIBOD 200V TO-220 3 CHIP - CR2353AA
Order 'diode sibod 200v to-220 3 chip - CR2353AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2353AA-ND.
DIODE SIBOD 200V TO-220 3 CHIP - CR2353AB
Order 'diode sibod 200v to-220 3 chip - CR2353AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2353AB-ND.
DIODE SIBOD 200V TO-220 3 CHIP - CR2353AC
Order 'diode sibod 200v to-220 3 chip - CR2353AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2353AC-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AA
Order 'diode sibod 270v to-220 3 die - CR3203AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AA-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AB
Order 'diode sibod 270v to-220 3 die - CR3203AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AB-ND.
DIODE SIBOD 270V TO-220 3 DIE - CR3203AC
Order 'diode sibod 270v to-220 3 die - CR3203AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3203AC-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AA
Order 'diode sibod 25v to-220 2 die - CR0602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AA-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AB
Order 'diode sibod 25v to-220 2 die - CR0602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AB-ND.
DIODE SIBOD 25V TO-220 2 DIE - CR0602AC
Order 'diode sibod 25v to-220 2 die - CR0602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0602AC-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AA
Order 'diode sibod 65v to-220 2 die - CR1602AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AA-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AB
Order 'diode sibod 65v to-220 2 die - CR1602AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AB-ND.
DIODE SIBOD 65V TO-220 2 DIE - CR1602AC
Order 'diode sibod 65v to-220 2 die - CR1602AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1602AC-ND.
Options for Tv - Thyristor Circuit Protection - - Littelfuse Inc CR1553AC
Send this link via E-Mail
Help With This Screen
