Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SC
DIODE SIBOD 140V DO-214 SMD - CR1500SC
| Digi-Key Part Number | CR1500SCTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR1500SC | |||
| Description | DIODE SIBOD 140V DO-214 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SC
| Technical/Catalog Information | CR1500SC |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 80pF |
| Voltage - Breakover | 180.0V |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | - |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 140V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR1500SC CR1500SC CR1500SCTR ND CR1500SCTRND CR1500SCTR |
CR1500SC Specification Sheet
DIODE SIBOD 140V DO-214 SMD - CR1500SC (CR1500SCTR-ND)
Related parts Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SCTv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SC
Order 'diode sibod 140v do-214 smd - CR1500SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1500SCTR-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SA
Order 'diode sibod 140v do-214 smd - CR1500SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1500SATR-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SB
Order 'diode sibod 140v do-214 smd - CR1500SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1500SBTR-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc (VA) CR1500SA
Order 'diode sibod 140v vr do-214 smd - CR1500SA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR1500SACT-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc (VA) CR1500SC
Order 'sibod 140volt vr do-214 smd - CR1500SC' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR1500SCCT-ND.
Tv - Thyristor Circuit Protection - 40.00V Littelfuse Inc CR0300SA
Order 'diode sibod 25v do-214 smd - CR0300SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SATR-ND.
Tv - Thyristor Circuit Protection - 77.00V Littelfuse Inc CR0640SA
Order 'diode sibod 58v do-214 smd - CR0640SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SATR-ND.
Tv - Thyristor Circuit Protection - 88.00V Littelfuse Inc CR0720SA
Order 'diode sibod 65v do-214 smd - CR0720SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0720SATR-ND.
Tv - Thyristor Circuit Protection - 260.0V Littelfuse Inc CR2300SA
Order 'diode sibod 190v do-214 smd - CR2300SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2300SATR-ND.
Tv - Thyristor Circuit Protection - 260.0V Littelfuse Inc CR2300SB
Order 'diode sibod 190v do-214 smd - CR2300SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2300SBTR-ND.
Tv - Thyristor Circuit Protection - 260.0V Littelfuse Inc CR2300SC
Order 'diode sibod 190v do-214 smd - CR2300SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2300SCTR-ND.
Tv - Thyristor Circuit Protection - 300.0V Littelfuse Inc CR2600SA
Order 'diode sibod 220v do-214 smd - CR2600SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2600SATR-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AA
Order 'diode sibod 140v to-220 2 die - CR3002AA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3002AA-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AB
Order 'diode sibod 140v to-220 2 die - CR3002AB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3002AB-ND.
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR3002AC
Order 'diode sibod 140v to-220 2 die - CR3002AC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3002AC-ND.
Options for Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SC
Send this link via E-Mail
Help With This Screen
