DIODE SIBOD 140V DO-214 SMD - CR1500SB - Circuit Protection
Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SB
| Digi-Key Part Number | CR1500SBTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR1500SB | |||
| Description | DIODE SIBOD 140V DO-214 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SB
| Technical/Catalog Information | CR1500SB |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 40pF |
| Voltage - Breakover | 180.0V |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | - |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 140V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR1500SB CR1500SB CR1500SBTR ND CR1500SBTRND CR1500SBTR |
CR1500SB Specification Sheet
DIODE SIBOD 140V DO-214 SMD - CR1500SB (CR1500SBTR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SBDIODE SIBOD 140V DO-214 SMD - CR1500SB
Order 'diode sibod 140v do-214 smd - CR1500SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1500SBTR-ND.
DIODE SIBOD 140V DO-214 SMD - CR1500SA
Order 'diode sibod 140v do-214 smd - CR1500SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1500SATR-ND.
DIODE SIBOD 140V DO-214 SMD - CR1500SC
Order 'diode sibod 140v do-214 smd - CR1500SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR1500SCTR-ND.
DIODE SIBOD 25V DO-214 SMD - CR0300SA
Order 'diode sibod 25v do-214 smd - CR0300SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0300SATR-ND.
DIODE SIBOD 58V DO-214 SMD - CR0640SA
Order 'diode sibod 58v do-214 smd - CR0640SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0640SATR-ND.
DIODE SIBOD 65V DO-214 SMD - CR0720SA
Order 'diode sibod 65v do-214 smd - CR0720SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0720SATR-ND.
DIODE SIBOD 190V DO-214 SMD - CR2300SA
Order 'diode sibod 190v do-214 smd - CR2300SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2300SATR-ND.
DIODE SIBOD 190V DO-214 SMD - CR2300SB
Order 'diode sibod 190v do-214 smd - CR2300SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2300SBTR-ND.
DIODE SIBOD 190V DO-214 SMD - CR2300SC
Order 'diode sibod 190v do-214 smd - CR2300SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2300SCTR-ND.
DIODE SIBOD 220V DO-214 SMD - CR2600SA
Order 'diode sibod 220v do-214 smd - CR2600SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR2600SATR-ND.
DIODE SIBOD 275V DO-214 SMD - CR3100SA
Order 'diode sibod 275v do-214 smd - CR3100SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3100SATR-ND.
DIODE SIBOD 320V DO-214 SMD - CR3500SA
Order 'diode sibod 320v do-214 smd - CR3500SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3500SATR-ND.
DIODE SIBOD 320V DO-214 SMD - CR3500SB
Order 'diode sibod 320v do-214 smd - CR3500SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3500SBTR-ND.
DIODE SIBOD 320V DO-214 SMD - CR3500SC
Order 'diode sibod 320v do-214 smd - CR3500SC' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR3500SCTR-ND.
DIODE SIBOD 140V VR DO-214 SMD - CR1500SA
Order 'diode sibod 140v vr do-214 smd - CR1500SA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number CR1500SACT-ND.
Options for Tv - Thyristor Circuit Protection - 180.0V Littelfuse Inc CR1500SB
Send this link via E-Mail
Help With This Screen
