SIBOD 140VOLT VR DO-214 SMD - CR1500SB - Over Voltage Circuit Protection
| Digi-Key Part Number | CR1500SBCT-ND |
1 10 100 500 1000 |
1.25000 .99600 .74700 .49800 .44820 |
Extended Price
1.25 9.96 74.70 249.00 448.20 |
| Manufacturer Part Number | CR1500SB | |||
| Description | SIBOD 140VOLT VR DO-214 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CR1500SB |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Type | Single Element |
| Off State Voltage | 140.0 V [Max] |
| Breakover Voltage | 180.000 V [Typ] |
| On State Voltage | 5.000 V [Max] |
| On State Current | 1.0 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 150.000 mA [Min] |
| Capacitance | 40.000 pF [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Breakover Current | 800.000 mA [Max] |
| Length | 4.570 mm [Typ] |
| Thickness | 2.4400 mm [Typ] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR1500SB CR1500SB CR1500SBCT ND CR1500SBCTND CR1500SBCT |
CR1500SB Specification Sheet
SIBOD 140VOLT VR DO-214 SMD - CR1500SB (CR1500SBCT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIBOD 140VOLT VR DO-214 SMD - CR1500SB
Order 'sibod 140volt vr do-214 smd - CR1500SB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR1500SBCT-ND.
SIBOD 140VOLT VR DO-214 SMD - CR1500SC
Order 'sibod 140volt vr do-214 smd - CR1500SC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR1500SCCT-ND.
DIODE SIBOD 25V VR DO-214 SMD - CR0300SA
Order 'diode sibod 25v vr do-214 smd - CR0300SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0300SACT-ND.
DIODE SIBOD 25V VR DO-214 SMD - CR0300SA
Order 'diode sibod 25v vr do-214 smd - CR0300SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0300SADKR-ND.
DIODE SIBOD 58V VR DO-214 SMD - CR0640SA
Order 'diode sibod 58v vr do-214 smd - CR0640SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0640SACT-ND.
DIODE SIBOD 58V VR DO-214 SMD - CR0640SA
Order 'diode sibod 58v vr do-214 smd - CR0640SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0640SADKR-ND.
DIODE SIBOD 65V VR DO-214 SMD - CR0720SA
Order 'diode sibod 65v vr do-214 smd - CR0720SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0720SACT-ND.
DIODE SIBOD 65V VR DO-214 SMD - CR0720SA
Order 'diode sibod 65v vr do-214 smd - CR0720SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR0720SADKR-ND.
DIODE SIBOD 140V VR DO-214 SMD - CR1500SA
Order 'diode sibod 140v vr do-214 smd - CR1500SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR1500SACT-ND.
DIODE SIBOD 190V VR DO-214 SMD - CR2300SA
Order 'diode sibod 190v vr do-214 smd - CR2300SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR2300SACT-ND.
SIBOD 190VOLT VR DO-214 SMD - CR2300SB
Order 'sibod 190volt vr do-214 smd - CR2300SB' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR2300SBCT-ND.
SIBOD 190VOLT VR DO-214 SMD - CR2300SC
Order 'sibod 190volt vr do-214 smd - CR2300SC' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR2300SCCT-ND.
DIODE SIBOD 220V VR DO-214 SMD - CR2600SA
Order 'diode sibod 220v vr do-214 smd - CR2600SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR2600SACT-ND.
DIODE SIBOD 220V VR DO-214 SMD - CR2600SA
Order 'diode sibod 220v vr do-214 smd - CR2600SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR2600SADKR-ND.
DIODE SIBOD 275V VR DO-214 SMD - CR3100SA
Order 'diode sibod 275v vr do-214 smd - CR3100SA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number CR3100SACT-ND.
Send this link via E-Mail
Help With This Screen