BATTRAX DUAL POS/NEG 400A MS-013 - B3204UCTP - Over Voltage Circuit Protection
| Digi-Key Part Number | B3204UCTP-ND |
500 |
3.67500 |
Extended Price
1837.50 |
| Manufacturer Part Number | B3204UCTP | |||
| Description | BATTRAX DUAL POS/NEG 400A MS-013 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | B3204UCTP |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B3204UCTP B3204UCTP |
BATTRAX DUAL POS/NEG 400A MS-013 - B3204UCTP (B3204UCTP-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:BATTRAX DUAL POS/NEG 400A MS-013 - B3204UCTP
Order 'battrax dual pos/neg 400a ms-013 - B3204UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3204UCTP-ND.
BATTRAX DUAL POS/NEG 400A MS-013 - B3104UCTP
Order 'battrax dual pos/neg 400a ms-013 - B3104UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3104UCTP-ND.
BATTRAX DUAL POS/NEG 400A MS-013 - B3164UCTP
Order 'battrax dual pos/neg 400a ms-013 - B3164UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3164UCTP-ND.
BATTRAX DUAL POS/NEG 150A MS-013 - B3104UATP
Order 'battrax dual pos/neg 150a ms-013 - B3104UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3104UATP-ND.
BATTRAX DUAL POS/NEG 150A MS-013 - B3164UATP
Order 'battrax dual pos/neg 150a ms-013 - B3164UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3164UATP-ND.
BATTRAX DUAL POS/NEG 150A MS-013 - B3204UATP
Order 'battrax dual pos/neg 150a ms-013 - B3204UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3204UATP-ND.
SIDACTOR 3CH 50/170V 400A MS-013 - A2106UC3TP
Order 'sidactor 3ch 50/170v 400a ms-013 - A2106UC3TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3TP-ND.
SIDACTOR 6CH 50/170V 400A MS-013 - A2106UC6TP
Order 'sidactor 6ch 50/170v 400a ms-013 - A2106UC6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6TP-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1100CCLRPCT-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1100CCLRPDKR-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1100CCLRPTR-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CC
Order 'battrax slic sgl neg 400a do-214 - B1100CC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1100CC-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1160CCLRP
Order 'battrax slic sngl neg 400a do214 - B1160CCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1160CCLRPCT-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1160CCLRP
Order 'battrax slic sngl neg 400a do214 - B1160CCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1160CCLRPDKR-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1160CCLRP
Order 'battrax slic sngl neg 400a do214 - B1160CCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1160CCLRPTR-ND.
Send this link via E-Mail
Help With This Screen