Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTRAX PROTECT DUAL 150A MS-013 - B1161UARP

Digi-Key Part Number B1161UARP-ND
Price Break
1500
Unit Price
1.34550
Extended Price
2018.25
Manufacturer Part NumberB1161UARP
DescriptionBATTRAX PROTECT DUAL 150A MS-013
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationB1161UARP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B1161UARP
B1161UARP

B1161UARP Specification Sheet

Image of BATTRAX PROTECT DUAL 150A MS-013 - B1161UARP

BATTRAX PROTECT DUAL 150A MS-013 - B1161UARP (B1161UARP-ND)

Related parts :
BATTRAX PROTECT DUAL 150A MS-013 - B1161UARP
 Order 'battrax protect dual 150a ms-013 - B1161UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1161UARP-ND.
BATTRAX PROTECT DUAL 150A MS-013 - B1201UARP
 Order 'battrax protect dual 150a ms-013 - B1201UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1201UARP-ND.
BATTRAX PROTECT DUAL 150A MS-013 - B3104UARP
 Order 'battrax protect dual 150a ms-013 - B3104UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3104UARP-ND.
BATTRAX PROTECT DUAL 150A MS-013 - B3164UARP
 Order 'battrax protect dual 150a ms-013 - B3164UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3164UARP-ND.
BATTRAX PROTECT DUAL 150A MS-013 - B3204UARP
 Order 'battrax protect dual 150a ms-013 - B3204UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3204UARP-ND.
BATTRAX PROTECT DUAL 500A MS-013 - B1101UCRP
 Order 'battrax protect dual 500a ms-013 - B1101UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1101UCRP-ND.
BATTRAX PROTECT DUAL 500A MS-013 - B1161UCRP
 Order 'battrax protect dual 500a ms-013 - B1161UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1161UCRP-ND.
BATTRAX PROTECT DUAL 500A MS-013 - B1201UCRP
 Order 'battrax protect dual 500a ms-013 - B1201UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1201UCRP-ND.
BATTRAX PROTECT DUAL 500A MS-013 - B3104UCRP
 Order 'battrax protect dual 500a ms-013 - B3104UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3104UCRP-ND.
BATTRAX PROTECT DUAL 500A MS-013 - B3164UCRP
 Order 'battrax protect dual 500a ms-013 - B3164UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3164UCRP-ND.
BATTRAX PROTECT DUAL 500A MS-013 - B3204UCRP
 Order 'battrax protect dual 500a ms-013 - B3204UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3204UCRP-ND.
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
 Order 'battrax slic dual 500a ms-013 - B1101UCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1101UCLRPCT-ND.
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
 Order 'battrax slic dual 500a ms-013 - B1101UCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1101UCLRPDKR-ND.
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
 Order 'battrax slic dual 500a ms-013 - B1101UCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B1101UCLRPTR-ND.
BATTRAX DUAL POS/NEG 150A MS-013 - B3104UATP
 Order 'battrax dual pos/neg 150a ms-013 - B3104UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number B3104UATP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTRAX DUAL POS/NEG 400A MS-013 - B3204UCTP Next: BATTRAX PROTECT DUAL 150A MS-013 - B1201UARP