Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1161UALTP
BATTRAX SLIC DUAL NEG 50A MS013 - B1161UALTP - Circuit Protection
| Digi-Key Part Number | B1161UALTP-ND |
500 |
2.15080 |
Extended Price
1075.40 |
| Manufacturer Part Number | B1161UALTP | |||
| Description | BATTRAX SLIC DUAL NEG 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B1161UALTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Capacitance | 200pF |
| Voltage - Breakover | Adjustable |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | Adjustable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B1161UALTP B1161UALTP |
B1161UALTP Specification Sheet
BATTRAX SLIC DUAL NEG 50A MS013 - B1161UALTP (B1161UALTP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1161UALTPTv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1161UALTP
Order 'battrax slic dual neg 50a ms013 - B1161UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UALTP-ND.
Tv - Thyristor Circuit Protection 120A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UA4LRP
Order 'battrax slic dual neg 50a ms013 - B1101UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UA4LRP-ND.
Tv - Thyristor Circuit Protection 120A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UA4LTP
Order 'battrax slic dual neg 50a ms013 - B1101UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UA4LTP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UALRP
Order 'battrax slic dual neg 50a ms013 - B1101UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UALRP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UALTP
Order 'battrax slic dual neg 50a ms013 - B1101UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UALTP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1161UALRP
Order 'battrax slic dual neg 50a ms013 - B1161UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UALRP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1201UALRP
Order 'battrax slic dual neg 50a ms013 - B1201UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UALRP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1201UALTP
Order 'battrax slic dual neg 50a ms013 - B1201UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UALTP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B3104UALRP
Order 'battrax slic dual neg 50a ms013 - B3104UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UALRP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B3104UALTP
Order 'battrax slic dual neg 50a ms013 - B3104UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UALTP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B3164UALTP
Order 'battrax slic dual neg 50a ms013 - B3164UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UALTP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B3204UALRP
Order 'battrax slic dual neg 50a ms013 - B3204UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3204UALRP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B3204UALTP
Order 'battrax slic dual neg 50a ms013 - B3204UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3204UALTP-ND.
Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UCLTP
Order 'battrax slic dual neg 500a ms013 - B1101UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UCLTP-ND.
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1161UA4LRP
Order 'battrax slic dual neg 50a ms013 - B1161UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UA4LRP-ND.
Options for Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1161UALTP
Send this link via E-Mail
Help With This Screen
