Keywords:





BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP - Circuit Protection

Digi-Key Part Number B1101UCLRPTR-ND
Price Break
1500
6000
Unit Price
2.07000
2.00100
Extended Price
3105.00
12006.00
Manufacturer Part NumberB1101UCLRP
DescriptionBATTRAX SLIC DUAL 500A MS-013
Quantity Available 1500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB1101UCLRP
VendorLittelfuse / Teccor Sidactor(R) Product
CategoryCircuit Protection
Package / Case6-SOIC
PackagingTape & Reel (TR)
Capacitance200pF
Voltage - BreakoverAdjustable
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits2 - Dual
Voltage - Off StateAdjustable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B1101UCLRP
B1101UCLRP
B1101UCLRPTR ND
B1101UCLRPTRND
B1101UCLRPTR

B1101UCLRP Specification Sheet

Image of BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP

BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP (B1101UCLRPTR-ND) - Circuit Protection

Related parts Circuit Protection :
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
 Order 'battrax slic dual 500a ms-013 - B1101UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1101UCLRPCT-ND.
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
 Order 'battrax slic dual 500a ms-013 - B1101UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1101UCLRPDKR-ND.
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
 Order 'battrax slic dual 500a ms-013 - B1101UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UCLRPTR-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1101UCLTP
 Order 'battrax slic dual neg 500a ms013 - B1101UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UCLRP
 Order 'battrax slic dual neg 500a ms013 - B1161UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UCLTP
 Order 'battrax slic dual neg 500a ms013 - B1161UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UCLRP
 Order 'battrax slic dual neg 500a ms013 - B1201UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UCLTP
 Order 'battrax slic dual neg 500a ms013 - B1201UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3104UCLRP
 Order 'battrax slic dual neg 500a ms013 - B3104UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3104UCLTP
 Order 'battrax slic dual neg 500a ms013 - B3104UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3164UALRP
 Order 'battrax slic dual neg 500a ms013 - B3164UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UALRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3164UCLRP
 Order 'battrax slic dual neg 500a ms013 - B3164UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3164UCLTP
 Order 'battrax slic dual neg 500a ms013 - B3164UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3204UCLRP
 Order 'battrax slic dual neg 500a ms013 - B3204UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3204UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3204UCLTP
 Order 'battrax slic dual neg 500a ms013 - B3204UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3204UCLTP-ND.

Send this link via E-Mail
Help With This Screen

BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP Next: BATTRAX SLIC DUAL NEG 500A DO214 - B2050CCLRP
BATTRAX SLIC DUAL 500A MS-013 - B1101UCLRP