BATTRAX SLIC DUAL NEG 500A MS013 - B1101UC4LRP - Circuit Protection
Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UC4LRP
| Digi-Key Part Number | B1101UC4LRP-ND |
1500 |
4.00345 |
Extended Price
6005.18 |
| Manufacturer Part Number | B1101UC4LRP | |||
| Description | BATTRAX SLIC DUAL NEG 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B1101UC4LRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 200pF |
| Voltage - Breakover | Adjustable |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | Adjustable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B1101UC4LRP B1101UC4LRP |
B1101UC4LRP Specification Sheet
BATTRAX SLIC DUAL NEG 500A MS013 - B1101UC4LRP (B1101UC4LRP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UC4LRPBATTRAX SLIC DUAL NEG 500A MS013 - B1101UC4LRP
Order 'battrax slic dual neg 500a ms013 - B1101UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UC4LRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1101UCLTP
Order 'battrax slic dual neg 500a ms013 - B1101UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UCLRP
Order 'battrax slic dual neg 500a ms013 - B1161UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UCLTP
Order 'battrax slic dual neg 500a ms013 - B1161UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UCLRP
Order 'battrax slic dual neg 500a ms013 - B1201UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UCLTP
Order 'battrax slic dual neg 500a ms013 - B1201UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3104UCLRP
Order 'battrax slic dual neg 500a ms013 - B3104UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3104UCLTP
Order 'battrax slic dual neg 500a ms013 - B3104UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3164UALRP
Order 'battrax slic dual neg 500a ms013 - B3164UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UALRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3164UCLRP
Order 'battrax slic dual neg 500a ms013 - B3164UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3164UCLTP
Order 'battrax slic dual neg 500a ms013 - B3164UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3164UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3204UCLRP
Order 'battrax slic dual neg 500a ms013 - B3204UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3204UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3204UCLTP
Order 'battrax slic dual neg 500a ms013 - B3204UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3204UCLTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1101UA4LRP
Order 'battrax slic dual neg 50a ms013 - B1101UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UA4LRP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1101UA4LTP
Order 'battrax slic dual neg 50a ms013 - B1101UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UA4LTP-ND.
Options for Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product B1101UC4LRP
Send this link via E-Mail
Help With This Screen
