BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP - Circuit Protection
Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product (VA) B1100CCLRP
| Digi-Key Part Number | B1100CCLRPDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B1100CCLRP | |||
| Description | BATTRAX SLIC SGL NEG 400A DO-214 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B1100CCLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB (3 Lead) |
| Packaging | Digi-Reel® |
| Capacitance | 200pF |
| Voltage - Breakover | Adjustable |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | Adjustable |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B1100CCLRP B1100CCLRP B1100CCLRPDKR ND B1100CCLRPDKRND B1100CCLRPDKR |
B1100CCLRP Specification Sheet
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP (B1100CCLRPDKR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product (VA) B1100CCLRPBATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CCLRPCT-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CCLRPDKR-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1100CCLRPTR-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1101UC4LRP
Order 'battrax slic dual neg 500a ms013 - B1101UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UC4LRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1101UC4LTP
Order 'battrax slic dual neg 500a ms013 - B1101UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UC4LTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1101UCLTP
Order 'battrax slic dual neg 500a ms013 - B1101UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UC4LRP
Order 'battrax slic dual neg 500a ms013 - B1161UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UC4LRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UC4LTP
Order 'battrax slic dual neg 500a ms013 - B1161UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UC4LTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UCLRP
Order 'battrax slic dual neg 500a ms013 - B1161UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1161UCLTP
Order 'battrax slic dual neg 500a ms013 - B1161UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UC4LRP
Order 'battrax slic dual neg 500a ms013 - B1201UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UC4LRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UC4LTP
Order 'battrax slic dual neg 500a ms013 - B1201UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UC4LTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UCLRP
Order 'battrax slic dual neg 500a ms013 - B1201UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UCLRP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B1201UCLTP
Order 'battrax slic dual neg 500a ms013 - B1201UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UCLTP-ND.
BATTRAX SLIC DUAL NEG 500A MS013 - B3104UCLRP
Order 'battrax slic dual neg 500a ms013 - B3104UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B3104UCLRP-ND.
Options for Tv - Thyristor Circuit Protection 400A Adjustable Littelfuse / Teccor Sidactor(R) Product (VA) B1100CCLRP
Send this link via E-Mail
Help With This Screen
