BATTRAX SLIC PROTEC 90A DO-214AA - B1100CARP
Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1100CARP
| Digi-Key Part Number | B1100CARPTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B1100CARP | |||
| Description | BATTRAX SLIC PROTEC 90A DO-214AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1100CARP
| Technical/Catalog Information | B1100CARP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB (3 Lead) |
| Packaging | Tape & Reel (TR) |
| Capacitance | 200pF |
| Voltage - Breakover | Adjustable |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 1 |
| Voltage - Off State | Adjustable |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B1100CARP B1100CARP B1100CARPTR ND B1100CARPTRND B1100CARPTR |
B1100CARP Specification Sheet
BATTRAX SLIC PROTEC 90A DO-214AA - B1100CARP (B1100CARPTR-ND)
Related parts Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1100CARPBATTRAX SLIC PROTEC 90A DO-214AA - B1100CARP
Order 'battrax slic protec 90a do-214aa - B1100CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CARPCT-ND.
BATTRAX SLIC PROTEC 90A DO-214AA - B1100CARP
Order 'battrax slic protec 90a do-214aa - B1100CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CARPDKR-ND.
BATTRAX SLIC PROTEC 90A DO-214AA - B1100CARP
Order 'battrax slic protec 90a do-214aa - B1100CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1100CARPTR-ND.
BATTRAX SLIC PROTEC 90A DO-214AA - B1100CALRP
Order 'battrax slic protec 90a do-214aa - B1100CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1100CALRPTR-ND.
BATTRAX SLIC PROTEC200A DO-214AA - B1100CCRP
Order 'battrax slic protec200a do-214aa - B1100CCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CCRPCT-ND.
BATTRAX SLIC PROTEC200A DO-214AA - B1100CCRP
Order 'battrax slic protec200a do-214aa - B1100CCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CCRPDKR-ND.
BATTRAX SLIC PROTEC200A DO-214AA - B1100CCRP
Order 'battrax slic protec200a do-214aa - B1100CCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1100CCRPTR-ND.
SLIC PROTECT 58V 90A DO-214AA - P0641SALRP
Order 'slic protect 58v 90a do-214aa - P0641SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0641SALRPCT-ND.
SLIC PROTECT 58V 90A DO-214AA - P0641SALRP
Order 'slic protect 58v 90a do-214aa - P0641SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0641SALRPDKR-ND.
SLIC PROTECT 58V 90A DO-214AA - P0641SALRP
Order 'slic protect 58v 90a do-214aa - P0641SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641SALRPTR-ND.
SLIC PROTECT 58V 90A DO-214AA - P0641SARP
Order 'slic protect 58v 90a do-214aa - P0641SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0641SARPCT-ND.
SLIC PROTECT 58V 90A DO-214AA - P0641SARP
Order 'slic protect 58v 90a do-214aa - P0641SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0641SARPDKR-ND.
SLIC PROTECT 58V 90A DO-214AA - P0641SARP
Order 'slic protect 58v 90a do-214aa - P0641SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641SARPTR-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CCLRPCT-ND.
BATTRAX SLIC SGL NEG 400A DO-214 - B1100CCLRP
Order 'battrax slic sgl neg 400a do-214 - B1100CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number B1100CCLRPDKR-ND.
Options for Tv - Thyristor Circuit Protection 150A Adjustable Littelfuse / Teccor Sidactor(R) Product B1100CARP
Send this link via E-Mail
Help With This Screen
