Tv - Thyristor Circuit Protection 400A 340.0V, 550.0V Littelfuse / Teccor Sidactor(R) Product A5030UC6LTP
SIDACTOR 4CHP 400V 500A MS013 - A5030UC6LTP - Circuit Protection
| Digi-Key Part Number | A5030UC6LTP-ND |
500 |
6.12720 |
Extended Price
3063.60 |
| Manufacturer Part Number | A5030UC6LTP | |||
| Description | SIDACTOR 4CHP 400V 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A5030UC6LTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Capacitance | 35pF, 40pF |
| Voltage - Breakover | 340.0V, 550.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 270V, 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A5030UC6LTP A5030UC6LTP |
A5030UC6LTP Specification Sheet
SIDACTOR 4CHP 400V 500A MS013 - A5030UC6LTP (A5030UC6LTP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 340.0V, 550.0V Littelfuse / Teccor Sidactor(R) Product A5030UC6LTPTv - Thyristor Circuit Protection 400A 340.0V, 550.0V Littelfuse / Teccor Sidactor(R) Product A5030UC6LTP
Order 'sidactor 4chp 400v 500a ms013 - A5030UC6LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A5030UC6LTP-ND.
Tv - Thyristor Circuit Protection 400A 340.0V, 550.0V Littelfuse / Teccor Sidactor(R) Product A5030UC6LRP
Order 'sidactor 4chp 400v 500a ms013 - A5030UC6LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A5030UC6LRP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LRP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LTP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UC4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UC4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LTP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 290.0V Littelfuse / Teccor Sidactor(R) Product A1225UC4LRP
Order 'sidactor 4chp 230v 500a ms013 - A1225UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1225UC4LRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 290.0V Littelfuse / Teccor Sidactor(R) Product A1225UC4LTP
Order 'sidactor 4chp 230v 500a ms013 - A1225UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1225UC4LTP-ND.
Tv - Thyristor Circuit Protection 400A 250.0V Littelfuse / Teccor Sidactor(R) Product A2106UC6LTP
Order 'sidactor 4chp 170v 500a ms013 - A2106UC6LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A2106UC6LTP-ND.
Tv - Thyristor Circuit Protection 400A 98.00V, 196.0V Littelfuse / Teccor Sidactor(R) Product P0904UCLRP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCLRP-ND.
Tv - Thyristor Circuit Protection 400A 98.00V, 196.0V Littelfuse / Teccor Sidactor(R) Product P0904UCLTP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCLTP-ND.
Tv - Thyristor Circuit Protection 400A 98.00V, 196.0V Littelfuse / Teccor Sidactor(R) Product P0904UCMCLRP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCMCLRP-ND.
Tv - Thyristor Circuit Protection 400A 98.00V, 196.0V Littelfuse / Teccor Sidactor(R) Product P0904UCMCLTP
Order 'sidactor 4chp 150v 500a ms013 - P0904UCMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UCMCLTP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UCLRP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCLRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UCLTP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCLTP-ND.
Options for Tv - Thyristor Circuit Protection 400A 340.0V, 550.0V Littelfuse / Teccor Sidactor(R) Product A5030UC6LTP
Send this link via E-Mail
Help With This Screen
