SIDACTOR 6CH 50/170V 400A MS-013 - A2106UC6TP - Over Voltage Circuit Protection
| Digi-Key Part Number | A2106UC6TP-ND |
500 |
4.85850 |
Extended Price
2429.25 |
| Manufacturer Part Number | A2106UC6TP | |||
| Description | SIDACTOR 6CH 50/170V 400A MS-013 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A2106UC6TP |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | MS-013 |
| Type | Triple Element ("Y" or Tip, Ring, GND) |
| Off State Voltage | 170.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 400A @ 8/20µs |
| Peak Pulse Current (Ipp) @ Time | 100A @ 10/1000µs |
| Breakover Voltage | 250 V [Typ] |
| On State Voltage | 3.500 V [Max] |
| On State Current | 2.2 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 120.00 mA [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A2106UC6TP A2106UC6TP |
A2106UC6TP Specification Sheet
SIDACTOR 6CH 50/170V 400A MS-013 - A2106UC6TP (A2106UC6TP-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDACTOR 6CH 50/170V 400A MS-013 - A2106UC6TP
Order 'sidactor 6ch 50/170v 400a ms-013 - A2106UC6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6TP-ND.
SIDACTOR 6CH 50/170V 150A MS-013 - A2106UA6TP
Order 'sidactor 6ch 50/170v 150a ms-013 - A2106UA6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA6TP-ND.
SIDACTOR 3CH 50/170V 400A MS-013 - A2106UC3TP
Order 'sidactor 3ch 50/170v 400a ms-013 - A2106UC3TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3TP-ND.
SIDACTOR 3CHP 170V 400A MS-013 - P2103UCTP
Order 'sidactor 3chp 170v 400a ms-013 - P2103UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2103UCTP-ND.
SIDACTOR 6CHP 170V 400A MS-013 - P2106UCTP
Order 'sidactor 6chp 170v 400a ms-013 - P2106UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2106UCTP-ND.
SIDAC 3CHP 50/170V 150A MS-013 - A2106UA3RP
Order 'sidac 3chp 50/170v 150a ms-013 - A2106UA3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA3RP-ND.
SIDAC 6CHP 50/170V 150A MS-013 - A2106UA6RP
Order 'sidac 6chp 50/170v 150a ms-013 - A2106UA6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA6RP-ND.
SIDAC 3CHP 50/170V 250A MS-013 - A2106UB3RP
Order 'sidac 3chp 50/170v 250a ms-013 - A2106UB3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UB3RP-ND.
SIDAC 6CHP 50/170V 250A MS-013 - A2106UB6RP
Order 'sidac 6chp 50/170v 250a ms-013 - A2106UB6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UB6RP-ND.
SIDAC 3CHP 50/170V 500A MS-013 - A2106UC3RP
Order 'sidac 3chp 50/170v 500a ms-013 - A2106UC3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3RP-ND.
SIDAC 6CHP 50/170V 500A MS-013 - A2106UC6RP
Order 'sidac 6chp 50/170v 500a ms-013 - A2106UC6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6RP-ND.
SIDACTOR 4CHP 6/12V 400A MS-013 - P0084UCTP
Order 'sidactor 4chp 6/12v 400a ms-013 - P0084UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0084UCTP-ND.
SIDACTOR 4CHP 25/50V 400A MS-013 - P0304UCTP
Order 'sidactor 4chp 25/50v 400a ms-013 - P0304UCTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0304UCTP-ND.
SIDACTOR 6 CHIP 270V 400A MS-013 - P3206UCRP
Order 'sidactor 6 chip 270v 400a ms-013 - P3206UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P3206UCRP-ND.
SIDACTOR 170V 5A MS-013 - A2106UC6LRP
Order 'sidactor 170v 5a ms-013 - A2106UC6LRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6LRP-ND.
Send this link via E-Mail
Help With This Screen