SIDAC 3CHP 50/170V 500A MS-013 - A2106UC3RP - Over Voltage Circuit Protection
| Digi-Key Part Number | A2106UC3RP-ND |
1500 |
2.15670 |
Extended Price
3235.05 |
| Manufacturer Part Number | A2106UC3RP | |||
| Description | SIDAC 3CHP 50/170V 500A MS-013 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A2106UC3RP |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | MS-013 |
| Type | Triple Element ("Y" or Tip, Ring, GND) |
| Off State Voltage | 170.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 400A @ 8/20µs |
| Peak Pulse Current (Ipp) @ Time | 100A @ 10/1000µs |
| Breakover Voltage | 250 V [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A2106UC3RP A2106UC3RP |
A2106UC3RP Specification Sheet
SIDAC 3CHP 50/170V 500A MS-013 - A2106UC3RP (A2106UC3RP-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDAC 3CHP 50/170V 500A MS-013 - A2106UC3RP
Order 'sidac 3chp 50/170v 500a ms-013 - A2106UC3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3RP-ND.
SIDAC 3CHP 50/170V 150A MS-013 - A2106UA3RP
Order 'sidac 3chp 50/170v 150a ms-013 - A2106UA3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA3RP-ND.
SIDAC 3CHP 50/170V 250A MS-013 - A2106UB3RP
Order 'sidac 3chp 50/170v 250a ms-013 - A2106UB3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UB3RP-ND.
SIDAC 6CHP 50/170V 500A MS-013 - A2106UC6RP
Order 'sidac 6chp 50/170v 500a ms-013 - A2106UC6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6RP-ND.
SIDAC 6CHP 50/170V 150A MS-013 - A2106UA6RP
Order 'sidac 6chp 50/170v 150a ms-013 - A2106UA6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA6RP-ND.
SIDAC 6CHP 50/170V 250A MS-013 - A2106UB6RP
Order 'sidac 6chp 50/170v 250a ms-013 - A2106UB6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UB6RP-ND.
SIDAC 3CHP 270/400V 500A MS-013 - A5030UC3RP
Order 'sidac 3chp 270/400v 500a ms-013 - A5030UC3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A5030UC3RP-ND.
SIDAC SYM 6CHP 170V 500A MS-013 - P2106UCRP
Order 'sidac sym 6chp 170v 500a ms-013 - P2106UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2106UCRP-ND.
SIDAC 4CHP 100/180V 500A MS-013 - A1220UC4RP
Order 'sidac 4chp 100/180v 500a ms-013 - A1220UC4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UC4RP-ND.
SIDAC 4CHP 100/230V 500A MS-013 - A1225UC4RP
Order 'sidac 4chp 100/230v 500a ms-013 - A1225UC4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UC4RP-ND.
SIDACTOR 6CH 50/170V 150A MS-013 - A2106UA6TP
Order 'sidactor 6ch 50/170v 150a ms-013 - A2106UA6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA6TP-ND.
SIDACTOR 3CH 50/170V 400A MS-013 - A2106UC3TP
Order 'sidactor 3ch 50/170v 400a ms-013 - A2106UC3TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3TP-ND.
SIDACTOR 6CH 50/170V 400A MS-013 - A2106UC6TP
Order 'sidactor 6ch 50/170v 400a ms-013 - A2106UC6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6TP-ND.
SIDAC 6CHP 270/400V 500A MS-013 - A5030UC6RP
Order 'sidac 6chp 270/400v 500a ms-013 - A5030UC6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A5030UC6RP-ND.
SIDAC 4CHP 58/116V 500A MS-013 - P0644UCRP
Order 'sidac 4chp 58/116v 500a ms-013 - P0644UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0644UCRP-ND.
Send this link via E-Mail
Help With This Screen