Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDAC 6CHP 50/170V 150A MS-013 - A2106UA6RP

Digi-Key Part Number A2106UA6RP-ND
Price Break
1500
Unit Price
2.82490
Extended Price
4237.35
Manufacturer Part NumberA2106UA6RP
DescriptionSIDAC 6CHP 50/170V 150A MS-013
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA2106UA6RP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A2106UA6RP
A2106UA6RP

A2106UA6RP Specification Sheet

Image of SIDAC 6CHP 50/170V 150A MS-013 - A2106UA6RP

SIDAC 6CHP 50/170V 150A MS-013 - A2106UA6RP (A2106UA6RP-ND)

Related parts:
SIDAC 6CHP 50/170V 150A MS-013 - A2106UA6RP
 Order 'sidac 6chp 50/170v 150a ms-013 - A2106UA6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA6RP-ND.
SIDAC 3CHP 50/170V 150A MS-013 - A2106UA3RP
 Order 'sidac 3chp 50/170v 150a ms-013 - A2106UA3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA3RP-ND.
SIDAC 6CHP 50/170V 250A MS-013 - A2106UB6RP
 Order 'sidac 6chp 50/170v 250a ms-013 - A2106UB6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UB6RP-ND.
SIDAC 6CHP 50/170V 500A MS-013 - A2106UC6RP
 Order 'sidac 6chp 50/170v 500a ms-013 - A2106UC6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6RP-ND.
SIDACTOR 6CH 50/170V 150A MS-013 - A2106UA6TP
 Order 'sidactor 6ch 50/170v 150a ms-013 - A2106UA6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UA6TP-ND.
SIDAC 3CHP 50/170V 250A MS-013 - A2106UB3RP
 Order 'sidac 3chp 50/170v 250a ms-013 - A2106UB3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UB3RP-ND.
SIDAC 3CHP 50/170V 500A MS-013 - A2106UC3RP
 Order 'sidac 3chp 50/170v 500a ms-013 - A2106UC3RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3RP-ND.
SIDAC 6CHP 270/400V 150A MS-013 - A5030UA6RP
 Order 'sidac 6chp 270/400v 150a ms-013 - A5030UA6RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A5030UA6RP-ND.
SIDAC SYM 3CHP 170V 150A MS-013 - P2103UARP
 Order 'sidac sym 3chp 170v 150a ms-013 - P2103UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2103UARP-ND.
SIDAC SYM 6CHP 170V 150A MS-013 - P2106UARP
 Order 'sidac sym 6chp 170v 150a ms-013 - P2106UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2106UARP-ND.
SIDACTOR 6CHP 170V 150A MS-013 - P2106UATP
 Order 'sidactor 6chp 170v 150a ms-013 - P2106UATP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2106UATP-ND.
SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP
 Order 'sidac 4chp 100/180v 150a ms-013 - A1220UA4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UA4RP-ND.
SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP
 Order 'sidac 4chp 100/230v 150a ms-013 - A1225UA4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UA4RP-ND.
SIDACTOR 3CH 50/170V 400A MS-013 - A2106UC3TP
 Order 'sidactor 3ch 50/170v 400a ms-013 - A2106UC3TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC3TP-ND.
SIDACTOR 6CH 50/170V 400A MS-013 - A2106UC6TP
 Order 'sidactor 6ch 50/170v 400a ms-013 - A2106UC6TP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A2106UC6TP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDAC 6CHP 270/400V 500A MS-013 - A5030UC6RP Next: SIDAC 6CHP 50/170V 250A MS-013 - A2106UB6RP