Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDAC 4CHP 100/230V 250A MS-013 - A1225UB4RP

Digi-Key Part Number A1225UB4RP-ND
Price Break
1500
Unit Price
1.80700
Extended Price
2710.50
Manufacturer Part NumberA1225UB4RP
DescriptionSIDAC 4CHP 100/230V 250A MS-013
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA1225UB4RP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A1225UB4RP
A1225UB4RP

A1225UB4RP Specification Sheet

Image of SIDAC 4CHP 100/230V 250A MS-013 - A1225UB4RP

SIDAC 4CHP 100/230V 250A MS-013 - A1225UB4RP (A1225UB4RP-ND)

Related parts :
SIDAC 4CHP 100/230V 250A MS-013 - A1225UB4RP
 Order 'sidac 4chp 100/230v 250a ms-013 - A1225UB4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UB4RP-ND.
SIDAC 4CHP 100/180V 250A MS-013 - A1220UB4RP
 Order 'sidac 4chp 100/180v 250a ms-013 - A1220UB4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UB4RP-ND.
SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP
 Order 'sidac 4chp 100/230v 150a ms-013 - A1225UA4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UA4RP-ND.
SIDAC 4CHP 100/230V 500A MS-013 - A1225UC4RP
 Order 'sidac 4chp 100/230v 500a ms-013 - A1225UC4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UC4RP-ND.
SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP
 Order 'sidac 4chp 100/180v 150a ms-013 - A1220UA4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UA4RP-ND.
SIDAC 4CHP 100/180V 500A MS-013 - A1220UC4RP
 Order 'sidac 4chp 100/180v 500a ms-013 - A1220UC4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UC4RP-ND.
SIDAC 4CHP 58/116V 250A MS-013 - P0644UBRP
 Order 'sidac 4chp 58/116v 250a ms-013 - P0644UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0644UBRP-ND.
SIDAC 4CHP 90/180V 250A MS-013 - P1104UBRP
 Order 'sidac 4chp 90/180v 250a ms-013 - P1104UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1104UBRP-ND.
SIDAC 4CHP 120/240V 250A MS-013 - P1304UBRP
 Order 'sidac 4chp 120/240v 250a ms-013 - P1304UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1304UBRP-ND.
SIDAC 4CHP 140/280V 250A MS-013 - P1504UBRP
 Order 'sidac 4chp 140/280v 250a ms-013 - P1504UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UBRP-ND.
SIDAC 4CHP 190/380V 250A MS-013 - P2304UBRP
 Order 'sidac 4chp 190/380v 250a ms-013 - P2304UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2304UBRP-ND.
SIDAC 4CHP 220/440V 250A MS-013 - P2604UBRP
 Order 'sidac 4chp 220/440v 250a ms-013 - P2604UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2604UBRP-ND.
SIDAC SYM 3CHP 230V 250A MS-013 - P2703UBRP
 Order 'sidac sym 3chp 230v 250a ms-013 - P2703UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2703UBRP-ND.
SIDAC SYM 6CHP 230V 250A MS-013 - P2706UBRP
 Order 'sidac sym 6chp 230v 250a ms-013 - P2706UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2706UBRP-ND.
SIDAC 4CHP 275/550V 250A MS-013 - P3104UBRP
 Order 'sidac 4chp 275/550v 250a ms-013 - P3104UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P3104UBRP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP Next: SIDAC 4CHP 100/230V 500A MS-013 - A1225UC4RP