Tv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LTP
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LTP - Circuit Protection
| Digi-Key Part Number | A1220UB4LTP-ND |
500 |
3.21860 |
Extended Price
1609.30 |
| Manufacturer Part Number | A1220UB4LTP | |||
| Description | SIDACTOR 4CHP 180V 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1220UB4LTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Capacitance | 35pF, 55pF, 110pF |
| Voltage - Breakover | 130.0V, 220.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 100V,180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1220UB4LTP A1220UB4LTP |
A1220UB4LTP Specification Sheet
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LTP (A1220UB4LTP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LTPTv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LTP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UCLRP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCLRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UCLTP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCLTP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UCMCLRP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCMCLRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UCMCLTP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCMCLTP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UC4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LRP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UC4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LTP-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UALRP
Order 'sidactor 4chp 180v 50a ms013 - P1104UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UALRP-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UALTP
Order 'sidactor 4chp 180v 50a ms013 - P1104UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UALTP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UBLRP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLRP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UBLTP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLTP-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UA4LRP
Order 'sidactor 4chp 180v 50a ms013 - A1220UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UA4LRP-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UA4LTP
Order 'sidactor 4chp 180v 50a ms013 - A1220UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UA4LTP-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 290.0V Littelfuse / Teccor Sidactor(R) Product A1225UC4LRP
Order 'sidactor 4chp 230v 500a ms013 - A1225UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1225UC4LRP-ND.
Options for Tv - Thyristor Circuit Protection 250A 130.0V, 220.0V Littelfuse / Teccor Sidactor(R) Product A1220UB4LTP
Send this link via E-Mail
Help With This Screen
