Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP

Digi-Key Part Number A1220UA4RP-ND
Price Break
1500
Unit Price
1.73290
Extended Price
2599.35
Manufacturer Part NumberA1220UA4RP
DescriptionSIDAC 4CHP 100/180V 150A MS-013
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA1220UA4RP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A1220UA4RP
A1220UA4RP

A1220UA4RP Specification Sheet

Image of SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP

SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP (A1220UA4RP-ND)

Related parts :
SIDAC 4CHP 100/180V 150A MS-013 - A1220UA4RP
 Order 'sidac 4chp 100/180v 150a ms-013 - A1220UA4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UA4RP-ND.
SIDAC 4CHP 100/180V 250A MS-013 - A1220UB4RP
 Order 'sidac 4chp 100/180v 250a ms-013 - A1220UB4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UB4RP-ND.
SIDAC 4CHP 100/180V 500A MS-013 - A1220UC4RP
 Order 'sidac 4chp 100/180v 500a ms-013 - A1220UC4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1220UC4RP-ND.
SIDAC 4CHP 100/230V 150A MS-013 - A1225UA4RP
 Order 'sidac 4chp 100/230v 150a ms-013 - A1225UA4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UA4RP-ND.
SIDAC 4CHP 90/180V 150A MS-013 - P1104UARP
 Order 'sidac 4chp 90/180v 150a ms-013 - P1104UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1104UARP-ND.
SIDAC 4CHP 100/230V 250A MS-013 - A1225UB4RP
 Order 'sidac 4chp 100/230v 250a ms-013 - A1225UB4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UB4RP-ND.
SIDAC 4CHP 100/230V 500A MS-013 - A1225UC4RP
 Order 'sidac 4chp 100/230v 500a ms-013 - A1225UC4RP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number A1225UC4RP-ND.
SIDAC 4CHP 58/116V 150A MS-013 - P0644UARP
 Order 'sidac 4chp 58/116v 150a ms-013 - P0644UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0644UARP-ND.
SIDAC 4CHP 90/180V 250A MS-013 - P1104UBRP
 Order 'sidac 4chp 90/180v 250a ms-013 - P1104UBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1104UBRP-ND.
SIDAC 4CHP 90/180V 500A MS-013 - P1104UCRP
 Order 'sidac 4chp 90/180v 500a ms-013 - P1104UCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1104UCRP-ND.
SIDAC 4CHP 120/240V 150A MS-013 - P1304UARP
 Order 'sidac 4chp 120/240v 150a ms-013 - P1304UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1304UARP-ND.
SIDAC 4CHP 140/280V 150A MS-013 - P1504UARP
 Order 'sidac 4chp 140/280v 150a ms-013 - P1504UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UARP-ND.
SIDAC 4CHP 190/380V 150A MS-013 - P2304UARP
 Order 'sidac 4chp 190/380v 150a ms-013 - P2304UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2304UARP-ND.
SIDAC 4CHP 220/440V 150A MS-013 - P2604UARP
 Order 'sidac 4chp 220/440v 150a ms-013 - P2604UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2604UARP-ND.
SIDAC 4CHP 275/550V 150A MS-013 - P3104UARP
 Order 'sidac 4chp 275/550v 150a ms-013 - P3104UARP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P3104UARP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDAC 4CH 170/340V 250A MS-013 - P1804UBRP Next: SIDAC 4CHP 100/180V 250A MS-013 - A1220UB4RP