SIDACTOR 4CHP 180V 50A MS013 - A1220UA4LRP - Circuit Protection
| Digi-Key Part Number | A1220UA4LRP-ND |
1500 |
2.10150 |
Extended Price
3152.25 |
| Manufacturer Part Number | A1220UA4LRP | |||
| Description | SIDACTOR 4CHP 180V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1220UA4LRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 20pF, 25pF, 50pF |
| Voltage - Breakover | 130.0V, 220.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 100V,180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1220UA4LRP A1220UA4LRP |
A1220UA4LRP Specification Sheet
SIDACTOR 4CHP 180V 50A MS013 - A1220UA4LRP (A1220UA4LRP-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR 4CHP 180V 50A MS013 - A1220UA4LRP
Order 'sidactor 4chp 180v 50a ms013 - A1220UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UA4LRP-ND.
SIDACTOR 4CHP 180V 50A MS013 - P1104UALRP
Order 'sidactor 4chp 180v 50a ms013 - P1104UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UALRP-ND.
SIDACTOR 4CHP 180V 50A MS013 - P1104UALTP
Order 'sidactor 4chp 180v 50a ms013 - P1104UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UALTP-ND.
SIDACTOR 4CHP 180V 50A MS013 - A1220UA4LTP
Order 'sidactor 4chp 180v 50a ms013 - A1220UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UA4LTP-ND.
SIDACTOR 4CHP 180V 100A MS013 - P1104UBLRP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLRP-ND.
SIDACTOR 4CHP 180V 100A MS013 - P1104UBLTP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - P1104UCLRP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCLRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - P1104UCLTP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCLTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - P1104UCMCLRP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCMCLRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - P1104UCMCLTP
Order 'sidactor 4chp 180v 500a ms013 - P1104UCMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UCMCLTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UC4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UC4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LTP-ND.
SIDACTOR 4CHP 170V 50A MS013 - A2106UA6LRP
Order 'sidactor 4chp 170v 50a ms013 - A2106UA6LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A2106UA6LRP-ND.
Send this link via E-Mail
Help With This Screen
