Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GAS TRIGGER TUBE 800V CORE - XT800C

Digi-Key Part Number XT800C-ND
Price Break
1000
Unit Price
2.39540
Extended Price
2395.40
Manufacturer Part NumberXT800C
DescriptionGAS TRIGGER TUBE 800V CORE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationXT800C
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XT800C
XT800C

XT800C Specification Sheet

Image of GAS TRIGGER TUBE 800V CORE - XT800C

GAS TRIGGER TUBE 800V CORE - XT800C (XT800C-ND)

Related parts :
GAS TRIGGER TUBE 800V CORE - XT800C
 Order 'gas trigger tube 800v core - XT800C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number XT800C-ND.
GAS TRIGGER TUBE 800V CORE - LT800C
 Order 'gas trigger tube 800v core - LT800C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT800C-ND.
GAS TRIGGER TUBE 230V CORE - LT230C
 Order 'gas trigger tube 230v core - LT230C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT230C-ND.
GAS TRIGGER TUBE 350V CORE - LT350C
 Order 'gas trigger tube 350v core - LT350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT350C-ND.
GAS TRIGGER TUBE 450V CORE - LT450C
 Order 'gas trigger tube 450v core - LT450C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT450C-ND.
GAS TRIGGER TUBE 600V CORE - LT600C
 Order 'gas trigger tube 600v core - LT600C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT600C-ND.
GAS TRIGGER TUBE 800V AXIAL BULK - LT800A-B
 Order 'gas trigger tube 800v axial bulk - LT800A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT800A-B-ND.
GAS TRIGGER TUBE 800V AXIAL T/R - LT800A
 Order 'gas trigger tube 800v axial t/r - LT800A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT800A-ND.
GAS TRIGGER TUBE 800V SMD - LT800SM
 Order 'gas trigger tube 800v smd - LT800SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number LT800SM-ND.
GAS TRIGGER TUBE 800V AXIAL T&R - VS800A-B
 Order 'gas trigger tube 800v axial t&r - VS800A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS800A-B-ND.
GAS TRIGGER TUBE 800V AXIAL T&R - VS800A
 Order 'gas trigger tube 800v axial t&r - VS800A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS800A-ND.
GAS TRIGGER TUBE 800V AXIAL T&R - VS800C
 Order 'gas trigger tube 800v axial t&r - VS800C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS800C-ND.
GAS TRIGGER TUBE 800V AXIAL T&R - VS800SM
 Order 'gas trigger tube 800v axial t&r - VS800SM' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number VS800SM-ND.
GAS TRIGGER TUBE 350V CORE - XT350C
 Order 'gas trigger tube 350v core - XT350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number XT350C-ND.
GAS TRIGGER TUBE 600V CORE - XT600C
 Order 'gas trigger tube 600v core - XT600C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number XT600C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GAS TRIGGER TUBE 800V CORE - LT800C Next: GAS TRIGGER TUBE 800V SMD - LT800SM