CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D - Capacitors
| Digi-Key Part Number | 490-1263-6-ND |
10 100 500 1000 |
.02200 .01300 .00750 .00520 |
Extended Price
0.22 1.30 3.75 5.20 |
| Manufacturer Part Number | GRM1555C1HR50CZ01D | |||
| Description | CAP CER .5PF 50V C0G 0402 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1555C1HR50CZ01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.50pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1555C1HR50CZ01D GRM1555C1HR50CZ01D 490 1263 6 ND 49012636ND 490-1263-6 |
GRM1555C1HR50CZ01D Specification Sheet
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D (490-1263-6-ND) - Capacitors
Related parts Capacitors :CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-1-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1263-2-ND.
CAP CER .5PF 50V C0G 0402 - GRM1555C1HR50CZ01D
Order 'cap cer .5pf 50v c0g 0402 - GRM1555C1HR50CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1263-6-ND.
CAP CER .75PF 50V C0G 0402 - GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1264-1-ND.
CAP CER .75PF 50V C0G 0402 - GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1264-2-ND.
CAP CER .75PF 50V C0G 0402 - GRM1555C1HR75CZ01D
Order 'cap cer .75pf 50v c0g 0402 - GRM1555C1HR75CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1264-6-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1265-1-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1265-2-ND.
CAP CER 1.2PF 50V C0G 0402 - GRM1555C1H1R2CZ01D
Order 'cap cer 1.2pf 50v c0g 0402 - GRM1555C1H1R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1265-6-ND.
CAP CER 1.5PF 50V C0G 0402 - GRM1555C1H1R5CZ01D
Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1266-1-ND.
CAP CER 1.5PF 50V C0G 0402 - GRM1555C1H1R5CZ01D
Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1266-2-ND.
CAP CER 1.5PF 50V C0G 0402 - GRM1555C1H1R5CZ01D
Order 'cap cer 1.5pf 50v c0g 0402 - GRM1555C1H1R5CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1266-6-ND.
CAP CER 2.2PF 50V C0G 0402 - GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-1-ND.
CAP CER 2.2PF 50V C0G 0402 - GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1267-2-ND.
CAP CER 2.2PF 50V C0G 0402 - GRM1555C1H2R2CZ01D
Order 'cap cer 2.2pf 50v c0g 0402 - GRM1555C1H2R2CZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1267-6-ND.
Send this link via E-Mail
Help With This Screen