CAP CER 680PF 16V 10% X7R 0201 - GRM033R71C681KD01D - Capacitors
| Digi-Key Part Number | 490-1260-6-ND |
10 100 500 1000 |
.05300 .03120 .01800 .01248 |
Extended Price
0.53 3.12 9.00 12.48 |
| Manufacturer Part Number | GRM033R71C681KD01D | |||
| Description | CAP CER 680PF 16V 10% X7R 0201 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM033R71C681KD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM033R71C681KD01D GRM033R71C681KD01D 490 1260 6 ND 49012606ND 490-1260-6 |
GRM033R71C681KD01D Specification Sheet
CAP CER 680PF 16V 10% X7R 0201 - GRM033R71C681KD01D (490-1260-6-ND) - Capacitors
Related parts Capacitors :CAP CER 680PF 16V 10% X7R 0201 - GRM033R71C681KD01D
Order 'cap cer 680pf 16v 10% x7r 0201 - GRM033R71C681KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1260-1-ND.
CAP CER 680PF 16V 10% X7R 0201 - GRM033R71C681KD01D
Order 'cap cer 680pf 16v 10% x7r 0201 - GRM033R71C681KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1260-2-ND.
CAP CER 680PF 16V 10% X7R 0201 - GRM033R71C681KD01D
Order 'cap cer 680pf 16v 10% x7r 0201 - GRM033R71C681KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1260-6-ND.
CAP CER 100PF 16V 10% X7R 0201 - GRM033R71C101KD01D
Order 'cap cer 100pf 16v 10% x7r 0201 - GRM033R71C101KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1258-1-ND.
CAP CER 100PF 16V 10% X7R 0201 - GRM033R71C101KD01D
Order 'cap cer 100pf 16v 10% x7r 0201 - GRM033R71C101KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1258-2-ND.
CAP CER 100PF 16V 10% X7R 0201 - GRM033R71C101KD01D
Order 'cap cer 100pf 16v 10% x7r 0201 - GRM033R71C101KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1258-6-ND.
CAP CER 470PF 16V 10% X7R 0201 - GRM033R71C471KD01D
Order 'cap cer 470pf 16v 10% x7r 0201 - GRM033R71C471KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1259-1-ND.
CAP CER 470PF 16V 10% X7R 0201 - GRM033R71C471KD01D
Order 'cap cer 470pf 16v 10% x7r 0201 - GRM033R71C471KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1259-2-ND.
CAP CER 470PF 16V 10% X7R 0201 - GRM033R71C471KD01D
Order 'cap cer 470pf 16v 10% x7r 0201 - GRM033R71C471KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1259-6-ND.
CAP CER 1000PF 16V 10% X7R 0201 - GRM033R71C102KD01D
Order 'cap cer 1000pf 16v 10% x7r 0201 - GRM033R71C102KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1261-1-ND.
CAP CER 1000PF 16V 10% X7R 0201 - GRM033R71C102KD01D
Order 'cap cer 1000pf 16v 10% x7r 0201 - GRM033R71C102KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1261-2-ND.
CAP CER 1000PF 16V 10% X7R 0201 - GRM033R71C102KD01D
Order 'cap cer 1000pf 16v 10% x7r 0201 - GRM033R71C102KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1261-6-ND.
CAP CER 680PF 50V 10% X7R 0402 - GRM155R71H681KA01D
Order 'cap cer 680pf 50v 10% x7r 0402 - GRM155R71H681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1302-1-ND.
CAP CER 680PF 50V 10% X7R 0402 - GRM155R71H681KA01D
Order 'cap cer 680pf 50v 10% x7r 0402 - GRM155R71H681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1302-2-ND.
CAP CER 680PF 50V 10% X7R 0402 - GRM155R71H681KA01D
Order 'cap cer 680pf 50v 10% x7r 0402 - GRM155R71H681KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1302-6-ND.
Send this link via E-Mail
Help With This Screen