GAS TUBE GDT 10KA 350V CORE - SL1024A350C - Over Voltage Circuit Protection
| Digi-Key Part Number | SL1024A350C-ND |
1000 |
.88450 |
Extended Price
884.50 |
| Manufacturer Part Number | SL1024A350C | |||
| Description | GAS TUBE GDT 10KA 350V CORE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL1024A350C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL1024A350C SL1024A350C |
SL1024A350C Specification Sheet
GAS TUBE GDT 10KA 350V CORE - SL1024A350C (SL1024A350C-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:GAS TUBE GDT 10KA 350V CORE - SL1024A350C
Order 'gas tube gdt 10ka 350v core - SL1024A350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1024A350C-ND.
GAS TUBE GDT 10KA 350V CORE - SL1024B350C
Order 'gas tube gdt 10ka 350v core - SL1024B350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1024B350C-ND.
GAS TUBE GDT 10KA 350V CORE - SL1411A350C
Order 'gas tube gdt 10ka 350v core - SL1411A350C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1411A350C-ND.
GAS TUBE GDT 10KA 300V CORE - SL1021A300C
Order 'gas tube gdt 10ka 300v core - SL1021A300C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A300C-ND.
GAS TUBE GDT 10KA 350V RAD+FS - SL1021A350RG
Order 'gas tube gdt 10ka 350v rad+fs - SL1021A350RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A350RG-ND.
GAS TUBE GDT 10KA 350V RAD +FS - SL1021A350RS
Order 'gas tube gdt 10ka 350v rad +fs - SL1021A350RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A350RS-ND.
GAS TUBE GDT 10KA 400V CORE - SL1021A400C
Order 'gas tube gdt 10ka 400v core - SL1021A400C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A400C-ND.
GAS TUBE GDT 10KA 420V CORE - SL1021A420C
Order 'gas tube gdt 10ka 420v core - SL1021A420C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A420C-ND.
GAS TUBE GDT 10KA 450V CORE - SL1021A450C
Order 'gas tube gdt 10ka 450v core - SL1021A450C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021A450C-ND.
GAS TUBE GDT 10KA 145V CORE - SL1021B145C
Order 'gas tube gdt 10ka 145v core - SL1021B145C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B145C-ND.
GAS TUBE GDT 10KA 150V CORE - SL1021B150C
Order 'gas tube gdt 10ka 150v core - SL1021B150C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B150C-ND.
GAS TUBE GDT 10KA 350V RAD+FS - SL1021B350RG
Order 'gas tube gdt 10ka 350v rad+fs - SL1021B350RG' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B350RG-ND.
GAS TUBE GDT 10KA 350V RAD +FS - SL1021B350RS
Order 'gas tube gdt 10ka 350v rad +fs - SL1021B350RS' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B350RS-ND.
GAS TUBE GDT 10KA 420V CORE - SL1021B420C
Order 'gas tube gdt 10ka 420v core - SL1021B420C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B420C-ND.
GAS TUBE GDT 10KA 450V CORE - SL1021B450C
Order 'gas tube gdt 10ka 450v core - SL1021B450C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1021B450C-ND.
Send this link via E-Mail
Help With This Screen